领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCCK-11实物图
NMP1K2-KCCCCK-11商品缩略图

NMP1K2-KCCCCK-11

  • 工业品

价格:3354.45价格含税(税率13%

200+3150.5
500+3045.23
1000+2993.21
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCCK-11
商品编号
C6247934
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 series) supporting up to 1200W total output power, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each, combined 240W) modules
2 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at nominal 24V/48V), reducing energy consumption and heat generation
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Comprehensive protection mechanisms:Overload (constant current limiting or shutdown), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool), short circuit protection
6 Rich functional features:Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level indicating output status), current sharing (for parallel operation), T-Alarm signal (overtemperature warning)
7 Compact mechanical design:NMP1K2 front-end size is 250*127*41mm (L*W*H), weight ~2kg; module size is 118.5*37.9*18mm, easy to install and maintain

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC output voltages for controllers, sensors, and actuators
2 Medical equipment (compliant with medical safety standards) such as diagnostic devices, patient monitors, and laboratory instruments
3 Test and measurement setups needing flexible output configurations for various DUTs (Devices Under Test)
4 Telecommunication equipment like base stations, routers, and switches that demand reliable and scalable power supplies
5 Data center infrastructure for powering servers, storage devices, and network components with diverse power requirements
6 Industrial control panels where space-efficient, modular power solutions are preferred to adapt to changing system needs

注意事项 PRECAUTIONS

1 Derating guidelines:When output voltage is below12V and ambient temperature is between -15℃ to -30℃, output current should be derated to90% of rated current; follow derating curves for temperature and input voltage variations
2 Global ON/OFF control:Ensure the shorting connector (RC1 to GND-P) is properly installed to enable output; absence will result in no power output
3 Remote sense usage:Connect +S/-S pins to load terminals to compensate for voltage drop in wiring; avoid open circuits on sense pins
4 Parallel operation rules:Max6 slots for NMP1K2; difference in output voltages among parallel modules should be ≤0.2V; total output power ≤1200W; use short, large-diameter wiring; do not use PC (current programming) function when modules are paralleled; remote control must turn all parallel modules ON/OFF simultaneously
5 Local ON/OFF control:For NMS-240 modules, short RC2 to GND for OFF, open for ON; for NMD-240 modules, short RC2/RC3 to GND1/GND2 for OFF, open for ON
6 Blank slots:Must be filled with BLANK-NMS240 module to maintain proper airflow and safety
7 Wiring and installation:Follow recommended screw sizes and torque values (e.g., M4 screws for mounting with7~10Kgf-cm torque) to ensure secure connections and avoid loose contacts
NMP1K2-KCCCCK-11实物图

NMP1K2-KCCCCK-11

价格:3354.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐