领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKEKK-05实物图
NMP1K2-HEKEKK-05商品缩略图

NMP1K2-HEKEKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKEKK-05
商品编号
C6247904
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: AC100-240V, suitable for global use
2 Output specifications: 48V DC, 10A current, compatible with 48V lithium battery charging needs
3 Charging mode: Constant current + constant voltage (CC/CV) charging, efficient and battery-friendly
4 Multiple protection functions: Overcharge, overcurrent, overvoltage, short circuit protection, ensuring safe charging process
5 Cooling design: Fanless silent operation, no noise pollution
6 Durable material: ABS flame-retardant shell, high temperature resistance, long service life
7 LED indicator: Red light (charging), green light (fully charged), easy to monitor status
8 Applicable battery types: 48V lithium batteries (electric bicycles, scooters, battery packs, etc.)

使用场景 APPLICATIONS

1 Charging 48V lithium battery devices: Electric bicycles, scooters, balance bikes, small electric vehicles
2 Home use: Charging personal electric bikes/scooters at home
3 Commercial use: Shared electric vehicle charging stations, electric device repair shops
4 Industrial use: Charging 48V lithium battery packs for small equipment/tools
5 Outdoor scenarios (with AC power): Camping or outdoor activities needing 48V battery charging

注意事项 PRECAUTIONS

1 Voltage matching: Only use for 48V lithium batteries; do not use for other voltage/battery types (e.g., lead-acid)
2 Input voltage check: Use within AC100-240V range; avoid non-compliant power sources
3 Safe charging environment: Do not place on flammable materials (carpets, beds) during charging
4 Avoid overcharging: Unplug promptly when fully charged (green light)
5 Water protection: Do not use in wet environments (rain, near water) to prevent electric shock
6 Physical protection: Do not drop or impact the charger; avoid high temperatures/direct sunlight
7 Maintenance: Check power cord/plug regularly for damage; stop using if damaged
8 No disassembly: Do not open the shell without professional guidance (internal high voltage risk)
NMP1K2-HEKEKK-05实物图

NMP1K2-HEKEKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐