领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEHHE-02实物图
NMP1K2-HEEHHE-02商品缩略图

NMP1K2-HEEHHE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEHHE-02
商品编号
C6247830
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, with adjustable voltage ranges
3 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications
4 Compliance with safety standards like IEC60601-1(medical), UL62368-1,IEC62368-1
5 Built-in protections: Overload(constant current limiting), overvoltage(shutdown recoverable), overtemperature(automatic recovery)
6 Remote monitoring/control: DC OK signal(TTL level), remote sense(compensate voltage drop up to0.5V), global/local ON/OFF
7 Current sharing for parallel operation(max6 modules for NMP1K2), ensuring balanced load distribution
8 Auxiliary power outputs:5V/2A(front-end) and5V/10mA(modules) for external circuits
9 High efficiency(up to91% for certain modules) and low leakage current(<400uA at264VAC)
10 EMC compliance with EN55032(Class B), EN61000 series, reducing electromagnetic interference
11 Compact size:250×127×41mm(L×W×H) for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control panels with multiple voltage needs
2 Medical devices: Compatible with diagnostic instruments, patient monitors and lab analyzers(per IEC60601-1)
3 Test & measurement: Stable adjustable power for component testing, circuit validation and research labs
4 Telecom & data communication: Powering routers, switches, base stations and network devices
5 Data centers: Supporting server racks, storage systems and scalable backup power solutions
6 Laboratory setups: Flexible voltage configuration for experiments, prototypes and education
7 Industrial control: Supplying motor drives, process controllers and automation machinery

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque limits(≤12Kgf-cm front-end, ≤10Kgf-cm modules) and use recommended screws(M4/M3.5)
2 Derating: Reduce output current to90% when voltage<12V and temp is-15℃~-30℃; refer to derating curves
3 Global ON/OFF: Install shorting connector(RC1 to GND-P) if not using global control, else no output
4 Parallel operation: Connect CS pins for current sharing; max6 modules for NMP1K2; no PC function in parallel
5 Remote sense: Use twisted pairs for sense lines; do not exceed 0.5V compensation
6 Protection handling: Re-power on for overvoltage recovery; wait for cooling for overtemperature
7 Wiring: Use 20~26AWG wire with10mm strip length for modules; ensure reliable connections
8 Module compatibility: Only use NMS-240/NMD-240 modules designed for NMP series
9 DC OK signal: Do not exceed 10mA sourcing current
10 Overtemperature alarm: Monitor T-Alarm signal and improve ventilation if triggered
NMP1K2-HEEHHE-02实物图

NMP1K2-HEEHHE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐