领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEEHK-00实物图
NMP1K2-HEEEHK-00商品缩略图

NMP1K2-HEEEHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEEHK-00
商品编号
C6247823
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC /120~370VDC, frequency range 47~63Hz
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Supports multiple output modules: NMS-240 series (5V@36A,12V@20A,24V@10A,48V@5A) with adjustable voltage ranges
5 Remote monitoring and control functions: DC OK signal (TTL level), T-alarm for over-temperature, global and local ON/OFF control
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown and recover on re-power), overtemperature (auto-recover when cool)
7 Current sharing capability for parallel operation of modules to balance load distribution
8 High efficiency (up to 91% for H/K modules at nominal 24V/48V)
9 Auxiliary power output: 5V@2A (NMP1K2) and 5V@10mA per module
10 Remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
11 Voltage and current programming options via PV and PC pins

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable voltage outputs
2 Medical devices compliant with safety standards (e.g., diagnostic equipment, monitoring devices)
3 Test and measurement instruments needing precise voltage/current control
4 Telecommunications and data communication equipment
5 Data center modular power distribution units
6 Industrial control panels and embedded systems
7 Laboratory setups for prototype testing and research
8 Equipment requiring parallel operation for higher power output
9 Devices needing remote monitoring and control of power status
10 Applications with wide input voltage requirements for global use

注意事项 PRECAUTIONS

1 Ensure proper ventilation and follow specified airflow direction to prevent overheating
2 Do not exceed the total output power limit of 1200W
3 Use only compatible NMS-240 series modules and follow installation guidelines
4 Adhere to mounting torque specs: 12Kgf-cm for AC terminal,10Kgf-cm for DC terminal
5 Twist remote sense lines (+S/-S) to minimize interference
6 For parallel operation: connect CS pins correctly, ensure voltage difference <0.2V between modules
7 Derate output current to 90% for Vo<12V at -15~-30°C
8 Use shorting connector for global ON/OFF if not using the function
9 Do not use PC function when modules are in parallel
10 Take ESD protection measures when handling modules
11 Disconnect power before maintenance or module replacement
12 Follow local electrical safety regulations during installation and operation
NMP1K2-HEEEHK-00实物图

NMP1K2-HEEEHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐