领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKKEH-00实物图
NMP1K2-EHKKEH-00商品缩略图

NMP1K2-EHKKEH-00

  • 工业品

价格:3329.42价格含税(税率13%

200+3126.99
500+3022.5
1000+2970.87
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKKEH-00
商品编号
C6247768
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots for interchangeable output modules (NMS-240 single output, NMD-240 dual output) with a maximum total power of 1200W.
2 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND) for precise power management.
3 Remote monitoring and programming: Remote sense (+S/-S pins) compensates voltage drop up to 0.5V; output voltage (PV pin) and current (PC pin) programming for NMS modules; DC OK signal (TTL level:4.5-5.5V on,0-0.5V off) indicates module status; T-Alarm signal alerts over-temperature.
4 Parallel operation support: Current sharing (CS pin) for NMS modules (up to6 slots) ensures balanced current distribution with total power ≤1200W.
5 Auxiliary power: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS modules) for external control circuits.
6 Comprehensive protection: Overvoltage (O.V.P), Overcurrent (O.C.P), Overtemperature (O.T.P), Overload (O.L.P) protections with auto-recover or constant current limiting.
7 Compliance: Meets EN60601-1 (medical) and IEC62368-1 (safety) standards; EMC compliant with EN55032 and EN61000 series.
8 Mechanical specs: Standard case dimensions, recommended mounting screws (M4/M3.5) and torque values for secure installation.

使用场景 APPLICATIONS

1 Industrial automation: Powering multiple components in production lines with varying voltage/current requirements.
2 Medical equipment: Compatible with EN60601-1 compliant devices like diagnostic tools or patient monitoring systems.
3 Test and measurement: Adjustable output parameters for lab testing of electronic components.
4 Data centers: Redundant power via parallel operation to ensure uninterrupted service for servers/network devices.
5 Telecom systems: Stable, programmable power with remote monitoring for communication equipment.
6 Embedded systems: Modular design fits compact enclosures for custom electronic solutions.

注意事项 PRECAUTIONS

1 Installation: Install the shorting connector (RC1 to GND-P) if not using external global control; otherwise, no output.
2 Remote sense: Use twisted-pair wires for +S/-S pins to minimize electromagnetic interference.
3 Parallel operation: Connect CS pins of all NMS modules; ensure output voltage difference ≤0.2V; total power ≤1200W; use short, large-diameter wires; sync remote control for all modules.
4 Temperature derating: For output voltage <12V and ambient temp -15°C to -30°C, derate output current to90% of rated value.
5 Programming: Follow specified voltage ranges for PV (output voltage) and PC (output current) programming to avoid damage.
6 Mounting: Use recommended screws (M4 for front-end, M3.5 for DC terminals) and torque values to prevent mechanical failure.
NMP1K2-EHKKEH-00实物图

NMP1K2-EHKKEH-00

价格:3329.42

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐