领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEECH-02实物图
NMP1K2-HEEECH-02商品缩略图

NMP1K2-HEEECH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEECH-02
商品编号
C6247738
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting interchangeable output modules (single-output NMS-240 or dual-output NMD-240), offering flexible DC output configurations (5V/36A,12V/20A,24V/10A,48V/5A for single output; dual 30V/5A for dual output)
2 High power capacity: maximum 1200W total output power, each module up to 240W
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 High efficiency: up to 91% typical efficiency at full load (with H/K modules at 24V/48V nominal voltage), reducing energy loss
5 Compliance with multiple safety standards: medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), ensuring safe operation in various environments
6 Comprehensive protection functions: overload (constant current limiting or shut down), overvoltage (shut down), overtemperature (automatic recovery after cooling), and short circuit protection
7 Flexible control and monitoring features: global/local remote on/off control, output voltage/current programming (PV/PC), remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level for output status), and T-Alarm signal (overtemperature alert)
8 Current sharing capability: supports parallel operation of modules for higher power output, with current balance between units
9 Compact mechanical design: dimensions of 250*127*41mm (L*W*H), lightweight (2kg typical), suitable for space-constrained installations

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators, and control panels requiring multiple DC voltage outputs
2 Medical equipment: compatible with medical devices (due to 2x MOPP isolation) such as diagnostic instruments, patient monitors, and laboratory equipment
3 Test and measurement instruments: providing stable, adjustable DC power for electronic component testing, circuit board validation, and lab experiments
4 Telecommunications and data center applications: powering network switches, routers, and server peripherals needing reliable modular power
5 Industrial control systems: supporting complex machinery with diverse power requirements (multiple voltage levels)
6 Custom electronic systems: flexible power solution for prototype development or specialized equipment with varying DC output needs

注意事项 PRECAUTIONS

1 Installation: Follow the recommended mounting torque (7~10 Kgf-cm for M4 screws) and ensure proper airflow direction (horizontal as per mechanical specs) to maintain thermal performance
2 Derating guidelines: Reduce output current to 90% of rated value when output voltage is below 12V and ambient temperature is between -15°C and -30°C; derate according to the provided derating curves for high ambient temperatures or low input voltages
3 Control function usage: Ensure the shorting connector (RC1 to GND-P) is assembled if global ON/OFF control is not used; for local ON/OFF, correctly connect RC2/RC3 pins to GND as per the function manual
4 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference between modules is less than 0.2V, and do not exceed the total power capacity (1200W for NMP1K2); avoid using PC (current programming) function in parallel mode
5 Remote sense: Use +S/-S pins to compensate for voltage drop on load wiring (up to 0.5V), ensuring accurate output voltage at the load end
6 Overload prevention: Do not exceed the maximum total output power (1200W) or individual module power (240W) to avoid damage
7 ESD protection: Handle the power supply and modules with anti-static measures (e.g., wrist straps) to prevent electrostatic discharge damage to internal components
8 Safety compliance: Use appropriate wiring (20~26AWG for output terminals) and follow local electrical safety regulations during installation and operation
NMP1K2-HEEECH-02实物图

NMP1K2-HEEECH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐