领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHHC#-02实物图
NMP1K2-EHHHC#-02商品缩略图

NMP1K2-EHHHC#-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHHC#-02
商品编号
C6247726
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular high-power DC power supply with 6 slots, max 1200W total output
1 Input: 90-264VAC/120-370VDC, 47-63Hz, PF>0.95@230VAC full load
2 Efficiency: Up to 91% (H/K modules at 24V/48V full load)
3 Safety compliance: Medical (2x MOPP) and ITE standards; earth leakage <400uA@264VAC; isolation voltage I/P-O/P:4KVAC, I/P-FG:2KVAC
4 Protection functions: Overload (constant current limiting), overvoltage (shut down, repower recover), overtemperature (auto recover)
5 Flexible functions: Remote on/off (global/local), remote sense (0.5V drop compensation), voltage/current programming (PV/PC), DC OK signal (TTL), current sharing (parallel modules)
6 Mechanical: Size 250x127x41mm, weight ~2kg; M4 mounting screws (7-10 Kgf-cm torque)
7 Output modules: Supports single (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual (NMD-240:30V/5A x2) modules

使用场景 APPLICATIONS

Industrial automation systems requiring multiple DC voltage outputs
Medical equipment (compliant with medical safety standards)
Telecommunication base stations and network devices
Test & measurement instruments needing flexible power configurations
Data centers and server racks for distributed power supply
Industrial control systems (PLCs, DCS)
Research labs for custom power setups

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with 7-10 Kgf-cm torque; ensure airflow direction as per mechanical specs
2 Operation: Short RC1 to GND-P if not using global ON/OFF; local ON/OFF via RC2/RC3 pins for modules
3 Derating: For output <12V and temp -15~-30°C, derate current to 90%; follow derating curves for temp/voltage
4 Parallel modules: Connect CS pins; output voltage difference <0.2V; max 6 modules; total power ≤1200W; PC function disabled in parallel
5 Wiring: Control pins use 20-26AWG wire; output terminals use M3.5 screws (max 10mm penetration)
6 Safety: Fill blank slots with BLANK-NMS240; comply with medical/ITE standards for relevant applications
NMP1K2-EHHHC#-02实物图

NMP1K2-EHHHC#-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐