领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHEEK-00实物图
NMP1K2-EHHEEK-00商品缩略图

NMP1K2-EHHEEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHEEK-00
商品编号
C6247709
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-EHHEEK-00, modular power supply with 6 slots, maximum total power 1200W
2 Supports multiple output modules: single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series: two 30V/5A channels, combined 240W per module)
3 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (Ed.3.1), UL62368-1, EN60601-1 (Ed.3.1), EN62368-1, IEC60601-1 (Ed.3.1), IEC62368-1, TUV, IEC60950-1, EAC TP TC004
4 High isolation performance: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); Withstand voltage: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
5 Comprehensive protection: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cool)
6 Rich functional options: Remote sense (compensate voltage drop up to0.5V), Remote ON/OFF (global/local control), DC OK signal (TTL level), Current sharing (for parallel operation), Voltage/current programming (PV/PC pins), Auxiliary power output (5V/2A for front-end,5V/10mA per module)
7 High efficiency: Up to91% at full load with H/K modules (24V/48V)
8 EMC compliance: EN55032 (Class B), EN55011 (Class B), EN61000-3-2 (Class A), EN61000-3-3, EN61000-4-2 (Level4), EN61000-4-3 (Level3), EN61000-4-4 (Level3), EN61000-4-5 (Level4), EN61000-4-6 (Level2), EN61000-4-8 (Level4), EN61000-4-11, EN60601-1-2, EN55024, SEMI F47
9 Mechanical specifications: Front-end size 250x127x41mm (LxWxH), weight ~2kg; module size118.5x37.9x18mm (LxWxH)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical-grade isolation (2x MOPP)
2 Industrial automation: Modular design meets diverse voltage/current needs of control systems
3 Communication systems: Parallel operation supports redundancy and high power demand
4 Data centers: High efficiency reduces energy consumption, multiple outputs for various devices
5 Test and measurement instruments: Precise voltage/current control and programming functions
6 Laboratory setups: Remote control and programmable features facilitate experimental operations

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control; use recommended screws (M4 for front-end mounting, M3.5 for modules) with specified torque (7-10 Kgf-cm for modules, ≤12 Kgf-cm for AC terminal)
2 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W; when output voltage <12V and ambient temperature is -15~-30℃, derate output current to90% of rated value
3 Operation: Remote sense lines should be twisted pairs to minimize noise; avoid exceeding rated power/current of modules or total system
4 Protection: In case of over-temperature shutdown, wait for the system to cool down before re-powering; do not short-circuit output terminals
5 Maintenance: Keep ventilation paths clear (follow air flow direction); do not disassemble the device without professional training; use original accessories for parallel/series connections
NMP1K2-EHHEEK-00实物图

NMP1K2-EHHEEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐