领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHKEK-00实物图
NMP1K2-HCHKEK-00商品缩略图

NMP1K2-HCHKEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHKEK-00
商品编号
C6247541
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 6 single-output (NMS-240) or dual-output (NMD-240) modules (each up to 240W), total power up to 1200W
2 Wide input range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown & repower recovery), over-temperature (shutdown & auto recovery after cooling)
5 Safety compliance: ITE (UL62368-1, EN62368-1) and medical standards (2x MOPP isolation, ANSI/AAMI ES60601-1 Ed.3.1)
6 Advanced functions: Remote sense (compensate up to 0.5V drop), remote ON/OFF (open=ON, short=OFF), voltage/current programming (PV/PC pins), DC OK signal, current sharing for parallel operation
7 Auxiliary power: 5V/2A for external control circuits
8 Compact size: 250*127*41mm (L*W*H), weight ~2kg for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators requiring multiple stable DC outputs
2 Medical equipment: Diagnostic instruments, patient monitors needing medical-grade isolation
3 Telecom & data comm: Routers, switches in small data centers or telecom cabinets
4 Test & measurement: Adjustable power for test setups with flexible voltage/current needs
5 Lab & R&D: Modular power for projects requiring configurable outputs & remote control
6 Embedded systems: Custom equipment with multiple DC outputs & monitoring functions

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; do not exceed total 1200W load
2 Module use: Only NMS-240/NMD-240 modules allowed; empty slots need BLANK-NMS240 covers
3 Parallel operation: Connect CS pins of NMS-240 modules; voltage difference <0.2V; no PC function
4 Remote control: NMS-240 ON/OFF via RC2 pin (open=ON, short=OFF); NMD-240 uses RC2 (V1) & RC3 (V2)
5 Temperature: Derate to 90% current if <12V output at -15~-30°C; cool before restarting after over-temperature
6 Wiring: Use appropriate gauge wires; twist sense lines to reduce noise
7 Auxiliary power: Do not overload 5V/2A output
8 Safety: No modifications allowed; maintain safety certifications
NMP1K2-HCHKEK-00实物图

NMP1K2-HCHKEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐