领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHHCC-00实物图
NMP1K2-HCHHCC-00商品缩略图

NMP1K2-HCHHCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHHCC-00
商品编号
C6247531
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W total) modules for flexible output configuration
2 High total power capacity of 1200W, meeting diverse high-power application needs
3 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial scenarios
5 Rich functional features: Remote sense (compensates wiring voltage drop up to 0.5V), output voltage programming (PV pin), output current programming (PC pin), current sharing (CS pin for parallel operation), global/local ON/OFF control, DC OK signal (TTL level indicating module status), over-temperature alarm (T-Alarm)
6 Comprehensive protection mechanisms: Overload (constant current limiting or shut down), over-voltage (shut down), over-temperature (automatic recovery after cooling)
7 Compact mechanical design: Dimensions of 250×127×41mm, easy to mount with M4 screws (recommended torque:7~10 Kgf-cm)
8 EMC compliance: Meets EN55032, EN61000 series standards, reducing electromagnetic interference
9 Auxiliary power outputs: Front-end provides 5V/2A, each module provides 5V/10mA for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Ideal for patient monitors, diagnostic devices, medical imaging systems (X-ray, ultrasound) due to medical safety compliance
2 Industrial automation: Suitable for PLCs, DCS systems, robotic arms, industrial control panels requiring multiple flexible voltage outputs
3 Test & measurement instruments: Used in lab equipment (oscilloscopes, signal generators, power analyzers) for precise voltage/current control and programming
4 Communication infrastructure: Supports routers, switches, base stations with diverse power needs for different components
5 Data centers: Modular configuration adapts to varying power requirements of servers, storage devices, and network equipment
6 R&D and prototype testing: Flexible output options for developing custom electronic devices, ensuring compatibility with multiple voltage/current specs
7 Broadcast and media equipment: Powers video cameras, editing consoles, and transmission devices requiring stable and configurable power

注意事项 PRECAUTIONS

1 Installation precautions: Ensure proper mounting torque (7~10 Kgf-cm for M4 screws) to avoid loose connections; maintain adequate airflow in the specified direction (horizontal) for heat dissipation
2 Wiring guidelines: Use appropriate wire gauge for input/output connections; twist +S/-S lines for remote sense to minimize noise; for current sharing, connect CS pins of parallel modules correctly
3 Operation rules:
4 Global ON/OFF: If not using global control, install the shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) to enable output
5 Local ON/OFF: For single modules, RC2 (PIN3) open=ON, short=OFF; for dual modules, RC2 (PIN3) controls V1, RC3 (PIN4) controls V2
6 Derating requirements: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15°C~-30°C, derate current to 90% of rated
7 Protection handling: Do not exceed 1200W total output power; over-temperature protection auto-recovers after cooling; over-voltage/overload protection may require re-powering to reset
8 Parallel operation tips: Ensure output voltage difference <0.2V between modules; use short, thick wires for parallel connections; remote control must activate all parallel modules simultaneously; avoid using current programming (PC) in parallel mode
9 Maintenance: Keep the unit free of dust to prevent overheating; do not disassemble without professional training (risk of electric shock)
10 Safety: Disconnect power before performing any maintenance or wiring changes; avoid touching live parts when the unit is powered on
NMP1K2-HCHHCC-00实物图

NMP1K2-HCHHCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐