领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHKKH-00实物图
NMP1K2-EEHKKH-00商品缩略图

NMP1K2-EEHKKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHKKH-00
商品编号
C6247495
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Flexible configuration via NMS-240 single-output modules (e.g.,24V@10A,48V@5A) and NMD-240 dual-output modules
3 Wide input range:90~264VAC or120~370VDC; frequency47~63Hz
4 High efficiency up to91% (full load with H/K modules at24V/48V) and power factor>0.95@230VAC full load
5 Advanced functions: remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (parallel operation)
6 Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
7 Safety compliance: IEC/EN60601-1 (medical,2x MOPP), IEC/EN62368-1 (ITE); isolation withstand voltages: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
8 Auxiliary power:5V/2A (global) and5V/10mA (per module) for control circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and production line equipment
2 Medical devices: Diagnostic tools, monitoring systems (complying with medical safety standards)
3 Telecommunications: Base stations, network switches, and optical transceivers
4 Test & measurement: Electronic component testing and lab R&D projects
5 Data centers: Servers, storage systems, and network infrastructure
6 Industrial control: DCS and SCADA systems requiring stable, configurable power

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector (RC1 to GND-P) is assembled; fill blank slots with BLANK-NMS240
2 Derating: When output voltage<12V and temp -15~-30°C, derate current to90% of rated; reduce load at high temps (refer to derating curves)
3 Parallel operation: Connect CS pins of modules; voltage difference <0.2V; max6 modules in parallel
4 Remote control: Global ON/OFF (short RC1 to GND-P for ON); local ON/OFF (open RC2 for NMS-240 ON)
5 Safety: Ground properly; avoid overload; keep vents clear
6 Maintenance: Clean dust regularly; do not disassemble without professional help
NMP1K2-EEHKKH-00实物图

NMP1K2-EEHKKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐