领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHHKK-03实物图
NMP1K2-EEHHKK-03商品缩略图

NMP1K2-EEHHKK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHHKK-03
商品编号
C6247468
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 Multiple output module options: 5V@36A,12V@20A,24V@10A,48V@5A etc., meeting diverse application needs
4 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
5 High efficiency up to 91% (typical) at full load with 24V/48V modules, reducing energy consumption
6 Comprehensive protection functions: overload (constant current limiting), overvoltage (shutdown recovery), overtemperature (auto-recovery)
7 Supports remote control (ON/OFF) and overtemperature alarm signals for system integration
8 Auxiliary power output:5V@2A for control circuits
9 Current sharing capability for parallel module operation
10 Compact size:250*127*41mm, suitable for space-constrained installations

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory analyzers
2 Industrial automation: PLCs, sensors, actuators in manufacturing lines
3 Telecommunications: Base stations, network switches, communication racks
4 Test and measurement: Electronic test instruments, oscilloscopes
5 Data centers: Server racks, storage systems
6 Laboratory setups: R&D projects and prototype testing
7 Rack-mounted systems: Scalable power distribution for various rack applications

注意事项 PRECAUTIONS

1 Operate within specified voltage (90~264VAC/120~370VDC) and power (≤1200W) ranges
2 Follow derating guidelines: For output <12V and -15℃~-30℃, derate current to 90% of rated value
3 Properly ground the device to prevent electrical hazards
4 Blank slots must use BLANK-NMS240 accessories
5 Ensure correct wiring for remote control functions
6 For parallel module operation: Connect CS pins, keep output voltage difference ≤0.2V
7 Avoid moisture, dust, or corrosive environments; ensure good ventilation
8 Do not disassemble without professional authorization
9 Store in dry environment (-40℃~+85℃,10%~95% RH non-condensing)
NMP1K2-EEHHKK-03实物图

NMP1K2-EEHHKK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐