领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCKKE-02实物图
NMP1K2-HCCKKE-02商品缩略图

NMP1K2-HCCKKE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCKKE-02
商品编号
C6247459
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power for flexible output configuration
2 Compatible with multiple single/dual output modules: single (5V@36A,12V@20A,24V@10A,48V@5A) or dual (30V@5A×2,240W max per module)
3 Wide input voltage range:90~264VAC /120~370VDC, suitable for global industrial and medical applications
4 High efficiency up to 91% (full load with H/K modules at 24V/48V) and power factor >0.95 at full load (230VAC)
5 Complies with medical (ANSI/AAMI ES60601-1) and industrial (UL62368-1,TUV EN60601-1) safety standards
6 Built-in protection: over-temperature (auto-recover), over-voltage (shut down/re-power to recover), overload (constant current limiting)
7 Remote control & monitoring: global/local on/off, remote sense (0.5V drop compensation), DC OK signal (TTL level), current sharing for parallel operation
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multi-voltage needs
2 Medical equipment: Diagnostic devices, patient monitors (meets medical safety standards)
3 Test & measurement instruments: Flexible outputs for various test components
4 Telecommunications: Router, switch power supply in telecom racks
5 Data centers: Edge computing devices or server accessory power
6 Industrial control panels: Multi-voltage control circuit power
7 Laboratory setups: Precise multi-output voltage for experiments

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque), maintain airflow direction as indicated
2 Derating: 90% current for output <12V at -15~-30°C; follow derating curves for high ambient temps (>50°C)
3 Remote control: Use shorting connector (RC1 to GND-P) if no external global control; local on/off: open=ON/short=OFF for module RC2
4 Parallel operation: Connect CS pins, max6 modules; voltage difference <0.2V between parallel modules; total power ≤1200W
5 Safety: Proper grounding; avoid live parts contact; do not exceed rated parameters
6 Maintenance: Keep clean, inspect wiring regularly
7 ESD protection: Anti-static measures when installing modules
NMP1K2-HCCKKE-02实物图

NMP1K2-HCCKKE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐