领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCCCE-03实物图
NMP1K2-HCCCCE-03商品缩略图

NMP1K2-HCCCCE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCCCE-03
商品编号
C6247401
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering adjustable DC voltages (5V/36A,12V/20A,24V/10A,48V/5A etc.)
3 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, UL62368-1)
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (shutdown and auto-recovery after cooling)
5 Remote control capabilities: Remote on/off (via RC pins), remote sense (compensates wiring voltage drop up to 0.5V), output voltage programming (PV pin) and current programming (PC pin)
6 Monitoring signals: DC OK (TTL level indicating output status), T-Alarm (TTL signal for overtemperature alert)
7 Parallel operation support: Current sharing function allows up to 6 modules to be paralleled, ensuring balanced load distribution
8 Wide input voltage range:90-264VAC or120-370VDC, with high efficiency (up to91% for H/K modules at nominal24V/48V)
9 Auxiliary power outputs:5V-AUX_P (2A for NMP1K2) for system use, and Vcc2 (5V/10mA) for module auxiliary needs

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, and lab instruments requiring medical-grade safety and stable power
2 Industrial automation: Ideal for PLC systems, control panels, sensors, and actuators in factory automation setups
3 Test and measurement: Used in lab environments for testing electronic devices with multiple adjustable DC power requirements
4 Communication systems: Reliable power source for telecom equipment, network switches, and routers needing modular and monitored power
5 LED lighting: High-power LED arrays and lighting systems demanding precise voltage and current control
6 Broadcast and media: Studio equipment and broadcast gear requiring stable, modular power with remote monitoring capabilities

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding. Use recommended screw sizes (M4 for front-end mounting, M3.5 for DC output terminals) and follow specified torque limits (12Kgf-cm for AC input,10Kgf-cm for DC output)
2 Operation Limits: Do not exceed the maximum total output power (1200W for NMP1K2). For parallel operation, connect CS pins of all modules and ensure output voltage difference between modules is less than0.2V
3 Environmental Derating: Follow derating curves for ambient temperature—if output voltage <12V and ambient temperature is between-15°C and-30°C, derate output current to90% of rated value
4 Shorting Connector: Keep the shorting connector (RC1 to GND-P) installed unless using global ON/OFF control; removing it without proper setup will result in no output
5 Maintenance: Disconnect power before servicing. Regularly inspect for loose connections, overheating, or physical damage to modules and front-end unit
6 Module Compatibility: Use only Mean Well-approved modules (NMS-240/NMD-240) to maintain safety compliance and optimal performance
NMP1K2-HCCCCE-03实物图

NMP1K2-HCCCCE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐