领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHH#-04实物图
NMP1K2-EKKHH#-04商品缩略图

NMP1K2-EKKHH#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHH#-04
商品编号
C6247196
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-EKKHH#-04, modular power supply with 6 slots and max total power of 1200W
2 Wide input voltage range: 90~264VAC or 120~370VDC
3 High efficiency up to 91% at full load with H/K modules (24V/48V)
4 Modular output options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output modules, adjustable voltage ranges (e.g.,3~6V for5V module)
5 Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1)
6 Protection functions: Overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (auto recover after cooling), short circuit (hiccup mode)
7 Advanced functions: Remote sense (compensate up to0.5V voltage drop), remote ON/OFF (local/global), DC OK signal (TTL level), current sharing (parallel operation)
8 Auxiliary power: 5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA per module)
9 Power factor >0.95 at230VAC full load

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators
2 Medical equipment: Suitable for patient monitors and diagnostic tools (compliant with medical safety standards)
3 Telecommunications: Powering routers, switches, base stations
4 Test and measurement instruments: Stable and adjustable power supply
5 Data centers: Parallel operation supports high current needs for server racks
6 Renewable energy systems: Interface with solar panels or batteries

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with correct torque (12Kgf-cm/10Kgf-cm). Ensure proper grounding.
2 Operation: Do not exceed total power limit (1200W). Correctly wire remote sense pins. For parallel operation, connect CS pins and ensure voltage difference <0.2V among modules.
3 Derating: For output <12V and -15°C~-30°C ambient temperature, derate current to90% of rated.
4 Safety: Disconnect power before servicing. Avoid touching live parts when powered on.
5 Maintenance: Keep unit clean and check connections periodically
NMP1K2-EKKHH#-04实物图

NMP1K2-EKKHH#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐