领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHCCH-04实物图
NMP1K2-EKHCCH-04商品缩略图

NMP1K2-EKHCCH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHCCH-04
商品编号
C6247129
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configuration: 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules, supporting up to 1200W total output power.
2 Wide input range: AC 90~264V or DC120~370VDC, 47~63Hz frequency range, with power factor >0.95 at 230VAC full load.
3 High efficiency: Up to 91% (full case load with H/K modules at nominal 24V/48V).
4 Safety compliance: Meets EN60601-1 (medical standard, 2x MOPP isolation between primary and secondary) and ITE standards (EN62368-1), earth leakage current <400uA at 264VAC.
5 Flexible control options: Global ON/OFF (via RC1 terminal) and local ON/OFF (per module via RC2/RC3 terminals); remote sense function compensates voltage drop on load wiring up to 0.5V; output voltage programming (PV) and current programming (PC) for precise control.
6 Monitoring and alarm functions: DC OK signal (TTL level indicating module output status); T-Alarm signal for overtemperature; auxiliary power outputs (5V/2A for front-end,5V/10mA per module).
7 Protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, recover by re-powering), overtemperature (shutdown, auto-recover when temperature drops to normal range).
8 Parallel operation support: Current sharing function for parallel NMS-240 modules (output voltage difference between modules must be <0.2V; PC function not allowed in parallel mode).
9 Compact design: Dimensions 250×127×41mm (L×W×H), typical weight 2kg, easy to integrate into various systems.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical instruments requiring safe and stable power (compliant with EN60601-1).
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control systems in manufacturing lines.
3 Test and measurement: Used in lab instruments and electronic component testing requiring configurable DC outputs.
4 Communication systems: Supports base stations, routers, switches, and network equipment needing multiple DC voltages.
5 Data centers: Powers servers, storage devices, and peripheral equipment with flexible modular outputs.
6 LED applications: Drives high-power LED displays or lighting systems with precise current control.
7 Other applications: Any scenario needing reliable, configurable DC power with multiple outputs and high safety standards.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws for mounting with torque7~10 Kgf-cm; keep ventilation openings clear to prevent overheating.
2 Operation: Do not exceed the maximum total power (1200W); follow derating curves for high ambient temperatures (e.g., reduce load at temperatures above40°C); for parallel operation, ensure output voltage difference between modules <0.2V and avoid using PC function; do not touch live parts when powered on.
3 Maintenance: Disconnect AC/DC input before maintenance or module replacement; clean dust from vents periodically to maintain heat dissipation; replace faulty modules with original MW (明纬) parts only.
4 Safety: Avoid exposure to moisture, dust, or corrosive environments; follow local electrical safety regulations and standards during installation and use.
NMP1K2-EKHCCH-04实物图

NMP1K2-EKHCCH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐