领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKH#KK-05实物图
NMP1K2-EKH#KK-05商品缩略图

NMP1K2-EKH#KK-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EKH#KK-05
商品编号
C6247126
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with NMP1K2 front-end (1200W max,6 slots) compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules, each module up to240W.
2 Wide input range:90-264VAC or120-370VDC,47-63Hz, with high power factor (PF>0.95@230VAC full load) and up to91% efficiency (for H/K modules at24V/48V nominal).
3 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004).
4 Comprehensive protection: Over-temperature (auto-recover after cooling), over-voltage (re-power to recover), overload (constant current limiting), inrush current limiting, and leakage current <400uA@264VAC.
5 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), and T-alarm for over-temperature.
6 Parallel operation capability: Current sharing for NMS-240 modules (up to6 slots for NMP1K2), with total current not exceeding sum of module ratings (within1200W limit).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple voltage outputs.
2 Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical devices needing2x MOPP isolation.
3 Test and measurement: Customizable voltage outputs for testing electronic components and circuits.
4 Telecom infrastructure: Powering routers, switches, base stations, and data communication equipment.
5 Industrial control panels: Stable power supply for multiple subsystems in manufacturing lines.
6 Laboratory R&D: Flexible voltage configurations for experimental setups and prototype testing.

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF control is not used; otherwise, the power supply will not output.
2 Derating guidelines:
3 When output voltage <12V and ambient temperature is between-15°C and-30°C, reduce output current to90% of rated value.
4 Refer to derating curves for adjustments based on ambient temperature and input voltage (e.g.,115VAC vs230VAC).
5 Remote control:
6 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for ON; open for OFF.
7 Local ON/OFF: For NMS-240 modules, open RC2 (CN81-PIN3) to GND (CN81-PIN1/2) for ON; short for OFF. For NMD-240 modules, use RC2/RC3 pins for each output.
8 Parallel operation:
9 Connect CS pins of all modules in parallel; ensure output voltage difference between modules <0.2V.
10 Do not use the PC (current programming) function when modules are in parallel.
11 Use short, large-diameter wires for parallel connections to minimize voltage drop.
12 Total output power must not exceed1200W (NMP1K2) or650W (NMP650).
13 Thermal management: Follow the specified airflow direction and ensure proper ventilation to prevent overheating.
14 Safety: Operate within rated parameters and comply with all applicable safety standards; avoid disassembly without professional guidance.
NMP1K2-EKH#KK-05实物图

NMP1K2-EKH#KK-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐