领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKEEEE-03实物图
NMP1K2-EKEEEE-03商品缩略图

NMP1K2-EKEEEE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EKEEEE-03
商品编号
C6247092
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting single (NMS-240) or dual (NMD-240) output modules, each up to 240W
2 Wide input range: AC 90~264V or DC120~370V
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Complies with medical (2x MOPP between primary-secondary) and ITE safety standards (UL62368-1, EN60601-1 Ed3.1 etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (auto-recover or re-power)
6 Remote control capabilities: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage (PV pin) and current (PC pin) programming, DC OK signal (TTL level), current sharing (CS pin for parallel)
7 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module auxiliary)
8 Compact dimensions: Front-end (250×127×41mm), modules (118.5×37.9×18mm)
9 Wide operating environment: Temp -30~+70°C (with derating), humidity20~90% RH non-condensing

使用场景 APPLICATIONS

1 Industrial automation: Control systems, PLCs, sensors requiring multiple stable DC voltages
2 Medical equipment: Diagnostic tools, monitoring devices (meets medical safety standards)
3 Test and measurement instruments: Precise voltage/current control needs
4 Telecommunications: Network devices (routers, switches) needing reliable modular power
5 Data centers: Scalable power solutions for server racks
6 Laboratory setups: Experiments with adjustable DC outputs and parallel operation requirements

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with correct torque (7~10 Kgf-cm for front-end,10 Kgf-cm for modules); ensure proper grounding
2 Derating: Follow derating curves for high temps (>50°C) or low input voltages; for output <12V and temp -15~-30°C, derate to90% of rated current
3 Parallel operation: Connect CS pins of modules; voltage difference between modules <0.2V; total power ≤1200W; use short/large diameter wires; do not use PC function in parallel
4 ON/OFF control: Assemble the shorting connector (RC1 to GND-P) for output; local ON/OFF uses RC2 pin (open=ON, short=OFF)
5 Wiring: Use20~26AWG wires for module connections; confirm correct pin assignments to avoid damage
6 Environment: Avoid condensation; operate within specified temp/humidity ranges; ensure adequate airflow for heat dissipation
7 Safety: Do not open the case; adhere to isolation voltage guidelines (I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC)
NMP1K2-EKEEEE-03实物图

NMP1K2-EKEEEE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐