预售商品

NMP1K2-EEEH#C-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEEH#C-02
- 商品编号
- C6244023
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2
Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
3
Multiple output voltage options (5V,12V,24V,48V etc.) with adjustable ranges, supporting flexible power configuration for diverse loads
4
Built-in protection features: Overload protection (constant current limiting or hiccup mode), overvoltage protection (shut down and recover on re-power), over temperature protection (automatic recovery after cooling)
5
Advanced functions: Remote sense (compensates for voltage drop), remote ON/OFF control (global and local), output voltage/current programming (PV/PC pins), current sharing for parallel operation of modules, DC OK signal (indicates output status), T-Alarm (over temperature alert)
6
High efficiency (up to 91% typical) and power factor (PF>0.95 at full load 230VAC), reducing energy consumption
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple voltage levels
2
Medical equipment: Compatible with devices needing medical safety compliance (e.g., diagnostic tools, patient monitors)
3
Test and measurement instruments: Flexible power for lab equipment with varying voltage requirements
4
Telecom and data communication systems: Powering routers, switches, and telecom modules
5
Data centers: Supporting server racks with multiple component power needs
6
Custom electronic systems: Any application requiring configurable, reliable, and safe power supply solutions
注意事项 PRECAUTIONS
1
Mounting: Follow recommended screw sizes (M4) and torque specs (7-10 Kgf-cm) to ensure stable installation; avoid exceeding maximum penetration depth
2
Derating: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
3
Remote control: Ensure correct pin connections for global/local ON/OFF (open/short logic varies; check spec sheet for details); install shorting connectors if required for normal operation
4
Parallel operation: For current sharing, connect CS pins of modules; ensure output voltage difference between parallel modules is less than 0.2V; do not exceed max total power (1200W for NMP1K2); avoid using PC function in parallel mode
5
Safety: Adhere to all safety standards (medical/ITE) when integrating into systems; do not operate beyond specified voltage/current ranges to prevent damage or hazards
6
Wiring: Use appropriate wire gauge for load connections to minimize voltage drop; twist sense lines in pairs for remote sense function

NMP1K2-EEEH#C-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKC#KK-00
- NMP1K2-EKCCCC-04
- NMP1K2-EKCCCK-00
- NMP1K2-EKCCEC-03
- NMP1K2-EKCCEE-03
- NMP1K2-EKCCKE-00
- NMP1K2-EKCECE-00
- NMP1K2-EKCECK-00
- NMP1K2-EKCEEH-00
- NMP1K2-EKCHHH-04
- NMP1K2-EKCHKK-05
- NMP1K2-EKCKEC-00
- NMP1K2-EKCKHH-00
- NMP1K2-EKECCC-00
- NMP1K2-EKECCC-04
- NMP1K2-EKECCE-04
- NMP1K2-EKECKE-00
- NMP1K2-EKEECC-05
- NMP1K2-EKEEEC-00
- NMP1K2-EKEEEE-03
- NMP1K2-EKEEHE-00