领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHEEH-01实物图
NMP1K2-CCHEEH-01商品缩略图

NMP1K2-CCHEEH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHEEH-01
商品编号
C6243654
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model), supporting flexible output configurations via replaceable modules (e.g.,5V/36A,12V/20A,24V/10A,48V/5A single output or dual output modules up to 240W each)
High total power capacity:1200W maximum for the entire unit
Wide input voltage range:AC 90~264V or DC120~370VDC, adapting to various power grid conditions
Compliance with multiple safety standards:Medical (2x MOPP between primary and secondary) and ITE standards, ensuring safe use in diverse applications
Multiple protection functions:Overload protection (OLP), overvoltage protection (OVP), overtemperature protection (OTP), constant current limiting protection, etc., to safeguard the power supply and connected devices
Remote monitoring and control capabilities:DC OK signal (TTL level indicating output status), remote sense (compensating voltage drop on load wiring up to 0.5V), global/local ON/OFF control (via RC pins), output voltage/current programming (PV/PC pins)
Current sharing function:Allows parallel operation of modules to distribute load evenly, with CS pins needing connection for balance
High efficiency and power factor:Power factor >0.95 at full load (230VAC), and high efficiency (up to 91% typ.) to reduce energy loss
Auxiliary power output:5V/2A auxiliary power for external control circuits

使用场景 APPLICATIONS

Industrial automation systems:Powering PLCs, servo drives, sensors, and other control components requiring multiple stable DC voltages
Medical equipment:Suitable for devices needing medical-grade isolation (like diagnostic instruments, patient monitors, laboratory equipment)
Test and measurement systems:Providing precise, adjustable DC power for electronic component testing, circuit validation, and prototype development
Telecommunication and data center equipment:Powering routers, switches, servers, and storage devices that need reliable, modular power solutions
Industrial control systems:Supporting complex machinery like CNC machines, robotics, and packaging equipment with diverse voltage requirements
Research and development labs:Flexible power supply for experiments and prototype testing where multiple voltage outputs are needed

注意事项 PRECAUTIONS

Installation:Ensure proper mounting (follow recommended screw size and torque:M4,7~10 Kgf-cm), maintain sufficient airflow direction as per mechanical specs to prevent overheating
Derating guidelines:When ambient temperature exceeds 50°C or input voltage is below 115VAC, derate the output current according to the derating curve; for output voltages below12V and ambient temp between -15°C to -30°C, derate to90% of rated current
Module configuration:Blank slots must be filled with BLANK-NMS240 accessories to maintain safety and airflow; use only compatible NMS-240/NMD-240 modules
Remote control:For global ON/OFF, ensure the shorting connector (RC1 to GND-P) is installed if not using external control; follow correct wiring for local module ON/OFF (RC2 to GND for NMS-240, RC2/RC3 to GND1/GND2 for NMD-240)
Parallel operation:When paralleling modules, connect CS pins of all modules; ensure output voltage difference between modules is <0.2V; total output power should not exceed1200W; use short, large-diameter wires for parallel connections
Safety:Always ground the power supply properly; do not touch live parts when powered on; avoid exceeding the rated power or current of any module
Maintenance:Regularly check for loose connections, dust accumulation, and overheating; replace faulty modules promptly with genuine Meanwell parts
NMP1K2-CCHEEH-01实物图

NMP1K2-CCHEEH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐