预售商品

NMP1K2-##CCEE-05
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-##CCEE-05
- 商品编号
- C6243640
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to 6 slots with total output power up to 1200W; compatible with single-output (NMS-240) and dual-output (NMD-240) modules (each module up to 240W)
2
Wide input voltage range: AC 90~264V or DC120~370VDC; frequency range 47~63Hz
3
High efficiency: Up to 91% at full load (when using H/K modules at nominal 24V/48V)
4
Multi-safety compliance: Meets IEC 60601-1 (medical standard with 2x MOPP isolation), IEC62368-1 (ITE standard), and EN60601-1-2 (EMC standard)
5
Comprehensive protection: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (auto-shut down and recover after cooling)
6
Flexible control options: Global ON/OFF (via RC1 pin) and local per-module ON/OFF (via RC2/RC3 pins; open circuit = ON, short circuit = OFF)
7
Advanced functions: Remote sense (compensates up to 0.5V wiring voltage drop), current sharing (for parallel module operation), output voltage/current programming (PV/PC pins), DC OK signal (TTL level to indicate output status), T-Alarm signal (overtemperature alert)
8
Auxiliary power outputs: Front-end provides 5V/2A auxiliary power; each module provides 5V/10mA auxiliary power
9
Adjustable output voltages: Modules support output voltage adjustment (e.g., NMS-240-05:3~6V, NMS-240-12:6~15V)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance, such as diagnostic instruments, patient monitors, and laboratory medical devices
2
Industrial automation: Power supply for PLC systems, industrial sensors, actuators, and control panels
3
Test and measurement: Stable power source for lab instruments like oscilloscopes, signal generators, and electronic test benches
4
Communication systems: Modular power for routers, switches, base stations, and telecom equipment with multiple DC voltage requirements
5
Data centers: Flexible power solution for server racks, storage devices, and network equipment
6
R&D and prototyping: Customizable DC power for research projects, prototype testing, and product development
注意事项 PRECAUTIONS
1
Installation: Ensure proper mounting torque for terminals (12Kgf-cm for AC input terminals, 10Kgf-cm for DC module terminals); keep the airflow direction unobstructed to maintain cooling efficiency
2
Control setup: Use the provided shorting connector (RC1 to GND-P) if not using external global ON/OFF control; for local module control, follow correct wiring of RC2/RC3 pins
3
Derating guidelines: When output voltage is below 12V and ambient temperature is between -15℃ and -30℃, derate output current to 90% of rated value; refer to derating curves for ambient temperature and input voltage conditions
4
Parallel operation: For current sharing, connect CS pins of all parallel modules; ensure output voltage difference between parallel modules is less than 0.2V; do not use the PC (output current programming) function when modules are in parallel; total output power should not exceed 1200W (NMP1K2)
5
Remote sense: Use twisted-pair cables for sense lines to minimize noise interference; connect sense lines directly to the load terminals for accurate voltage compensation
6
Safety precautions: Comply with local electrical safety regulations; ensure proper grounding before operation; avoid touching live parts during use; do not disassemble the unit without professional authorization

NMP1K2-##CCEE-05
价格:¥2669.79
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CCEHEE-05
- NMP1K2-CCEHHE-04
- NMP1K2-CCEHKK-00
- NMP1K2-##EECK-03
- NMP1K2-CCEKCE-01
- NMP1K2-##EEEC-08
- NMP1K2-CCEKKK-09
- NMP1K2-##EEEH-04
- NMP1K2-CCH#KK-00
- NMP1K2-##EEHE-03
- NMP1K2-CCHCKK-05
- NMP1K2-##EHEE-05
- NMP1K2-CCHECC-01
- NMP1K2-CCHEEH-01
- NMP1K2-##HHHE-08
- NMP1K2-CCHEEK-01
- NMP1K2-CCHEEK-04
- NMP1K2-##KCCH-04
- NMP1K2-CCHHCE-03
- NMP1K2-##KCEE-05
- NMP1K2-CCHHK#-03