我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2EZ-X8B1实物图
E2EZ-X8B1商品缩略图

E2EZ-X8B1

  • 工业品

价格:1772.92价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2EZ-X8B1
商品编号
C6234626
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Chip-immune inductive proximity sensor: Correct operation even with aluminum or iron chips sticking to the sensing face, ensuring only the target object is detected.
2 Shielded M30 size: Sensing distance of 8mm ±10% (standard sensing object: iron 54×54×1mm).
3 DC 3-wire NPN output: Open collector type, max load current of 200mA at 24V DC (30V DC max).
4 Built-in protections: Lead short-circuit protection, reverse polarity protection, and surge suppressor.
5 Durable materials: Nickel-plated brass case and heat-resistant ABS clamp for industrial environment resistance.
6 Status indicators: Red detection indicator to show target presence, facilitating quick status checks.

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence of metal components (gears, screws) to ensure correct assembly steps.
2 Packaging machinery: Verify proper positioning of metal parts (sealing clips, can lids) before packaging.
3 Conveyor systems: Monitor flow of metal products (automotive parts, hardware) to prevent jams or missing items.
4 Machine tools: Sense tool/workpiece position for precise machining operations.
5 Robotics: Help robotic arms detect metal parts on end-effectors for accurate picking/placement.
6 Automotive manufacturing: Align metal body panels or engine components during production.

注意事项 PRECAUTIONS

1 Do not use beyond rated conditions: Operating temp (-10~50°C), humidity (35~95% no condensation).
2 Metal panel clearance: Maintain ≥5mm gap for embedded iron, ≥10mm for aluminum to avoid performance issues.
3 Mutual interference: Keep min distances (60mm side-by-side,100mm face-to-face) when installing multiple sensors.
4 Mounting precautions: Use washer with nut; avoid over-tightening (recommended torque: Part A=29Nm, Part B=39Nm).
5 Chip removal: If chips are pressed on sensing surface, remove immediately to prevent false detection.
6 Safety warning: Not for personal safety applications (direct/indirect use for ensuring person safety is prohibited).
E2EZ-X8B1实物图

E2EZ-X8B1

价格:1772.92

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐