E2E-X3D1-R 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥1046.55价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X3D1-R 2M
- 商品编号
- C6234565
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙),model: E2E-X3D1-R 2M,type: DC 2-wire shielded proximity sensor,appearance: cylindrical threaded (M12×P1)
2
Sensing performance: Detects ferrous metals,sensing distance:3mm±10%,set distance range:0-2.4mm,differential travel:≤15% of sensing distance
3
Environmental resistance: Oil-resistant PVC cable (2m length,flexible R type) and PBT sensing surface (resists cutting oil);IP67 protection rating (dustproof and waterproof);operating temperature:-25℃~70℃,storage temperature:-40℃~85℃ (no condensation or icing)
4
Anti-interference: Supports different frequencies to prevent mutual interference between multiple sensors
5
Durability: Equipped with cable protector to prevent disconnection;case material: nickel-plated brass,clamping nuts: nickel-plated brass,toothed washer: zinc-plated iron
6
Indicators: Operation indicator (red,ON when detecting target) and setting indicator (green,shows stable sensing area)
7
Electrical specs: Load current range:3~100mA,residual voltage≤3V (at 100mA load),leakage current≤0.8mA;protection circuits: surge suppressor and load short-circuit protection
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of ferrous metal parts (e.g., screws,gears,metal components) to trigger process control or quality checks
2
Conveyor belt systems: Sense metal packages or workpieces passing by to activate counting,sorting,or stopping functions
3
Machine tool applications: Position metal workpieces or tool changers for accurate machining operations
4
Automotive manufacturing: Detect metal body panels,engine parts,or fasteners during production or inspection
5
Packaging equipment: Verify proper sealing or presence of metal clips/caps on containers
6
Material handling: Identify metal pallets or bins in warehouses to guide automated forklifts or conveyor routing
7
Oil-rich environments: Suitable for machining centers or factories with cutting oil,due to oil-resistant cable and sensing surface
8
Multi-sensor setups: Use with different frequency models to avoid mutual interference in dense sensor arrangements
注意事项 PRECAUTIONS
1
Installation: Use the provided toothed washer and clamping nuts;tighten M12 nuts with torque≤30N·m to avoid damage. Maintain recommended clearances from surrounding metal (e.g., for M12 shielded model: l=0mm,d=12mm,D=0mm,m=8mm,n=18mm) to prevent performance degradation
2
Electrical safety: Do not short-circuit the load (risk of explosion/burning);do not operate without a load (may damage the sensor). Check PLC compatibility: ON voltage≤VCC-residual voltage,OFF current≥leakage current,ON current within 3~100mA
3
Cable management: Extend the cable up to 200m using metal conduit;avoid excessive bending/pulling to prevent disconnection
4
Mutual interference: Maintain minimum distances between sensors (face-to-face A=30mm,side-by-side B=20mm for M12 shielded;use different frequencies to reduce distances)
5
Environment: Avoid condensation/icing;operate within -25℃~70℃ and 35%-95% RH (no condensation)
6
Precaution: Read the safety manual thoroughly before use;do not use for life/property risk applications without system-level safety design

E2E-X3D1-R 2M
价格:¥1046.55
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐