领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICS12L50N08POM1E1实物图
ICS12L50N08POM1E1商品缩略图

ICS12L50N08POM1E1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:640.86价格含税(税率13%

商品型号
ICS12L50N08POM1E1
商品编号
C6211318
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 E1-type approved by German Federal Motor Transport Authority, compliant with automotive standards for vehicle mounting
2 Stainless steel AISI304 housing, durable against mechanical damage and corrosion
3 Extended sensing range (2x standard), reducing machine downtime from mechanical collisions
4 High EMC immunity: Resistant to radiated noise up to 200 V/m and conducted RF noise up to10 V, avoiding false actuation
5 Load dump protection against voltage peaks in onboard power supplies (e.g., battery disconnection from alternator)
6 Wide power supply range: 8-60 VDC, adapting to mobile equipment’s battery voltage fluctuations
7 IP67/IP68 (2m submersion for24h)/IP69K protection, resistant to high-pressure washing and liquid cleaners
8 Strong environmental resilience: Operating temperature -40°C to +85°C, storage temperature same; 100g shock resistance (11ms half-sine) and20g vibration resistance (10-3000Hz)
9 LED indicators: Green for operational status, yellow for output state (blinking indicates short circuit or overload)
10 Easy installation: Milled section for wrench grip; includes 2 fixing nuts and1 lock washer
11 M12 non-flush housing with 50mm thread length, PNP normally open output, M12 male plug connection
12 High precision: Advanced microcontroller ensures stable, repeatable measurements across temperature range

使用场景 APPLICATIONS

1 Position sensing for truck cargo door open/closed status to ensure transport safety
2 Attachment detection on earth-moving equipment (e.g., excavator bucket, loader arm) to prevent improper operation
3 Agricultural machine component position monitoring (e.g., plow depth adjustment, harvester cutting head alignment)
4 Load position sensing on mobile cranes to maintain operational safety and precision
5 Bus door status detection to ensure passenger safety before departure
6 Mobile utility vehicle tool attachment presence checks to avoid equipment damage
7 Vehicle washing system component position sensing, resistant to high-pressure cleaning and detergents

注意事项 PRECAUTIONS

1 Installation: Follow spacing guidelines—non-flush sensors require ≥3x nominal sensing distance from damping materials, ≥3x housing diameter from other sensors; opposite sensors need ≥6x nominal sensing distance
2 Tightening torque: Max17.5Nm for M12 housing to avoid damage
3 Operating conditions: Do not exceed -40°C to +85°C operating temperature; avoid environments beyond IP69K limits
4 Metal target: Rated sensing distance applies to Fe360 steel; adjust for other metals using correction factors
5 Electrical: Do not exceed max output current (200mA); ensure power supply voltage stays within 8-60VDC
6 Maintenance: Regularly check LED indicators—blinking yellow means short circuit/overload; green off indicates non-operational state
7 Accessories: Use compatible CARLO GAVAZZI mounting brackets (AMB series) and connectors (CONx series)
8 Compliance: Only mount on E1-approved vehicle applications as per automotive standards
ICS12L50N08POM1E1实物图

ICS12L50N08POM1E1

价格:640.86

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐