领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1808PPCSS-1实物图
EI1808PPCSS-1商品缩略图

EI1808PPCSS-1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:612.73价格含税(税率13%

商品型号
EI1808PPCSS-1
商品编号
C6190117
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity sensor with M18 housing diameter, constructed from grey thermoplastic polyester (compliant with EN50088 and EN50086 standards)
2 Sensing distance of 8mm, suitable for detecting metal objects in industrial settings
3 Wide DC voltage range: 10-40 VDC, with built-in protection against short-circuit, reverse polarity, and overload
4 Output type: PNP normally closed (as per model specifications)
5 2-meter long grey PVC cable (3x0.3mm² cross-section) for flexible installation
6 IP67 protection rating, ensuring resistance to dust ingress and water immersion
7 LED indicator light that turns ON when a metal target is detected, providing clear operational status
8 Operating temperature range: -25°C to +70°C; storage temperature range: -50°C to +80°C
9 Approvals: CE, UL, and CSA certified, meeting international safety and quality requirements

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of metal components (e.g., bolts, metal panels) to validate assembly completeness
2 Conveyor belt systems: Monitoring flow of metal goods to trigger process actions (e.g., sorting, stopping conveyor for missing parts)
3 Packaging machinery: Identifying metal packaging materials or components to control packaging cycles
4 Machine tool applications: Positioning metal workpieces or tools for precise machining operations
5 Automotive manufacturing: Detecting metal parts (e.g., engine components, body parts) in production lines for quality control
6 Material handling equipment: Recognizing metal pallets/containers to manage inventory or guide automated handlers
7 Robotics: Sensing metal objects to enable robotic arms to pick, place, or manipulate parts accurately

注意事项 PRECAUTIONS

1 Installation: Separate sensor cables from power lines (e.g., motor cables) to avoid inductive voltage interference; use shielded cables if necessary
2 Cable care: Do not pull or strain the sensor cable; secure it with clamps to prevent damage to insulation or internal wires
3 Mechanical limitation: Do not use the sensor as a mechanical stop (it is not designed to withstand direct physical impact)
4 Mounting guidelines: Follow flush or non-flush mounting instructions (refer to product specs) for accurate sensing performance
5 Environmental compliance: Avoid exposing the sensor to temperatures outside specified operating/storage ranges
6 Power supply: Use a stable DC power source within the 10-40 VDC range to prevent electrical damage
7 Maintenance: Regularly inspect housing and cable for wear/tear to maintain IP67 protection and reliability
8 Safety: Disconnect power before installing or servicing the sensor to avoid electrical shock
EI1808PPCSS-1实物图

EI1808PPCSS-1

价格:612.73

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐