领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X7D1-M1GJ-T 0.5M实物图
E2E-X7D1-M1GJ-T 0.5M商品缩略图

E2E-X7D1-M1GJ-T 0.5M

  • 工业品

价格:1428.18价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X7D1-M1GJ-T 0.5M
商品编号
C6189422
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Detecting ferrous metals accurately.
2 Models with different frequencies available to prevent mutual interference between multiple sensors.
3 Excellent environmental resistance: Standard cable made of oil-resistant PVC, sensing surface made of material resistant to cutting oil, suitable for harsh industrial environments.
4 Cable protector included as a standard feature to help prevent cable disconnection and damage.
5 Pre-wired models with oil-resistant reinforced PUR cable added to the lineup (for DC 2-wire variants), enhancing durability and flexibility.
6 Equipped with protection circuits such as surge suppressor and load short-circuit protection (for control and diagnostic outputs in relevant models) to extend service life.
7 Clear status indicators: Operation indicator (red) and setting indicator (green) for certain models, facilitating easy setup and real-time status monitoring.
8 High degree of protection: IEC 60529 IP67 rating for both pre-wired and connector models, ensuring resistance to dust and water immersion.
9 Stable performance: Temperature influence within ±10% max of sensing distance at 23°C (for selected models), voltage influence within ±1% max, ensuring consistent detection results under varying conditions.

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of ferrous metal components (e.g., screws, gears, metal plates) to ensure correct assembly steps.
2 Machine tool applications: Monitoring position of metal workpieces or tooling to trigger operations like tool change or workpiece clamping.
3 Conveyor belt systems: Checking if metal packages or parts are present on the conveyor to control sorting, stopping, or diverting actions.
4 Automotive manufacturing: Identifying metal parts (e.g., body panels, engine components) during production processes to maintain quality and efficiency.
5 Packaging machinery: Verifying proper application of metal fasteners (e.g., clips, staples) on packages to ensure sealing integrity.
6 Material handling and warehousing: Detecting presence of metal pallets, containers, or racks to optimize storage and retrieval operations.
7 Printing and paper processing: Monitoring metal rollers or parts in printing machines to ensure smooth operation and prevent jams.

注意事项 PRECAUTIONS

1 Do not use this product for applications involving serious risk to life or property without ensuring the entire system is designed to mitigate such risks and the sensor meets the required ratings.
2 Operate and store the sensor within the specified temperature range: -25°C to70°C (operating, no icing/condensation) and -40°C to85°C (storage, no icing/condensation).
3 Maintain adequate clearance from surrounding metal when mounting the sensor (refer to the mounting hole dimensions and clearance tables in the specification sheet) to avoid performance degradation.
4 When installing multiple sensors, keep them at the minimum recommended distance to prevent mutual interference; use models with different frequencies if close proximity is necessary.
5 Tighten the clamping nut with the specified torque (e.g., M12:30N·m, M18:70N·m, M30:180N·m) to avoid damage to the sensor or mounting surface.
6 Avoid short-circuiting the load or supplying power to the sensor without a load, as this may cause permanent damage.
7 When connecting to a PLC, verify compatibility: Ensure the PLC's ON voltage ≤ (power supply voltage - sensor residual voltage), OFF current ≥ sensor leakage current, and ON current within the sensor's control output range.
8 Extend the cable only up to the specified length (e.g., up to 200m for DC 2-wire control output using separate metal conduit) to maintain performance.
9 Follow the correct wiring instructions (refer to I/O circuit diagrams and connector pin assignments in the spec sheet) to avoid incorrect connections leading to malfunctions.
10 Regularly inspect the sensor and cable for signs of wear or damage; replace if any issues are found to ensure reliable operation.
E2E-X7D1-M1GJ-T 0.5M实物图

E2E-X7D1-M1GJ-T 0.5M

价格:1428.18

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐