领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X18MY2-M4实物图
E2E-X18MY2-M4商品缩略图

E2E-X18MY2-M4

  • 工业品

价格:1077.31价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X18MY2-M4
商品编号
C6189372
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Omron E2E-X18MY2-M4 AC 2-Wire unshielded proximity sensor (M30 size)
2 Sensing capability: Detects ferrous metals with a sensing distance of 18mm ±10%, normally closed (NC) operation mode
3 Cable properties: Standard 2m oil-resistant PVC cable (flexible, suitable for environments with cutting oil), conductor cross-section 0.5mm², insulator diameter1.9mm; extendable up to 200m with metal conduit
4 Protection & durability: IEC60529 IP67 rating (dust-tight and water-resistant), surge suppressor; case made of nickel-plated brass, sensing surface of PBT, clamping nuts of nickel-plated brass
5 Anti-interference: Different frequency models available to prevent mutual interference between multiple sensors
6 Installation accessories: Equipped with two clamping nuts and a toothed washer for secure mounting; recommended mounting hole diameter is30.5mm (tolerance +0.5/0)

使用场景 APPLICATIONS

1 Industrial automation lines: Detect presence/absence of metal workpieces on conveyor belts in automotive, electronics, or machinery production lines
2 Machining centers: Position detection of metal components in environments with cutting oil (thanks to oil-resistant cable)
3 Packaging machinery: Counting metal parts or checking if metal packaging materials are properly placed
4 Material handling systems: Identifying metal pallets or containers in warehouses or logistics facilities
5 Assembly stations: Verifying if metal fasteners (like bolts, nuts) are installed correctly in product assembly processes

注意事项 PRECAUTIONS

1 Installation precautions: Maintain required clearances from surrounding metal (refer to catalog for specific distances) to avoid performance issues; tighten clamping nuts with appropriate torque (M30 model:180N·m) and use the provided washer to prevent loosening
2 Wiring guidelines: Ensure correct connection as per AC 2-Wire NC mode specifications; avoid short-circuiting the load; do not supply power without a load to prevent sensor damage
3 Environmental limits: Operate within rated temperature range (-25~70°C) and humidity range (35~95% without condensation); do not expose to environments beyond IP67 protection (e.g., deep water immersion)
4 Anti-interference measures: Keep minimum distances between sensors (for M30 unshielded models:300mm; use different frequency models if closer mounting is necessary)
5 Safety warnings: Do not use this sensor for applications involving life-threatening risks or large-scale critical systems without comprehensive safety design; always follow the instruction manual's safety guidelines
E2E-X18MY2-M4实物图

E2E-X18MY2-M4

价格:1077.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐