领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X10MY2-M4实物图
E2E-X10MY2-M4商品缩略图

E2E-X10MY2-M4

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:984.95价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X10MY2-M4
商品编号
C6189352
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC 2-Wire unshielded proximity sensor (OMRON E2E-X10MY2-M4) designed for industrial automation applications
2 Sensing distance: 10mm ±10% for ferrous metals; set distance range 0 to 8mm
3 Detectable objects: Ferrous metals (sensing distance reduces for non-ferrous metals like stainless steel, brass, aluminum)
4 Environmental resistance: Oil-resistant PVC cable; cutting oil-resistant sensing surface; IP67 protection rating (dust-tight and water-resistant)
5 Electrical specifications: Power supply 24-240VAC (ripple ≤10%); load current 5-200mA (for M18 connector models at 70-85°C)
6 Indicators: Red operation indicator to show sensor state
7 Protection: Built-in surge suppressor for voltage spike handling
8 Connection: M12 connector for easy installation and replacement
9 Cable: Oil-resistant vinyl-insulated round cable (extendable up to 200m with metal conduit)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect ferrous metal parts (bolts, panels) to control conveyor flow or trigger assembly steps
2 Packaging machinery: Count metal components (cans, caps) for accurate packaging quantities
3 Machine tools: Position metal workpieces/tool holders for precise machining operations
4 Automotive manufacturing: Detect engine/chassis parts in production lines for quality control
5 Material handling: Identify metal pallets/containers on conveyors for sorting/storage
6 Printing machinery: Align metal plates/rollers to ensure correct printing material positioning

注意事项 PRECAUTIONS

1 Safety: Do not use for life-threatening applications without additional safety measures; avoid short-circuiting the load (fire risk); do not power on without load (sensor damage)
2 Mounting: Maintain clearances from surrounding metal (M18 unshielded: l=22mm, d=55mm, D=22mm, m=40mm, n=54mm); use 70N·m torque for M18 models
3 Mutual interference: Keep 200mm (same frequency) or 100mm (different frequency) between sensors to avoid signal issues
4 Cable handling: Extend only up to 200m with metal conduit; avoid excessive bending or sharp edges
5 Environment: Operate within -25 to 70°C (no condensation/icing); store at -40 to 85°C
6 Compatibility: Match load current/voltage to rated specs; use OMRON-approved accessories
E2E-X10MY2-M4实物图

E2E-X10MY2-M4

价格:984.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐