E2A-M12LS04-M1-C1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥775.66价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M12LS04-M1-C1
- 商品编号
- C6189173
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙)
2
Model: E2A-M12LS04-M1-C1
3
Product type: DC 3-wire cylindrical proximity sensor with NPN output
4
Housing details: Brass-nickel plated case, PBT sensing surface, brass-nickel plated clamping nut
5
Thread size: M12 metric thread, long barrel design
6
Shielding: Shielded type
7
Sensing parameters: 4mm ±10% sensing distance (standard target:12×12×1mm mild steel ST37); setting distance range of0-3.2mm; response frequency up to1000Hz
8
Electrical specs:12-24VDC power supply (10-32VDC operating range, ≤10% ripple); ≤10mA current consumption; NPN open collector output (max200mA load current, ≤2V residual voltage)
9
Operation mode: Normally Open (NO)
10
Indicators: Yellow LED operation indicator (activates when sensing object is present)
11
Protection features: Output reverse polarity, power reverse polarity, surge suppression, short-circuit protection
12
Environmental resistance: IP67 protection (IEC60529); operating temperature -40°C to70°C (no icing/condensation); storage temperature -40°C to85°C; humidity range35%-95%
13
Mechanical durability: Vibration resistance (10-55Hz,1.5mm double amplitude,2h per axis); shock resistance (1000m/s²,10 times per axis)
14
Connection: M12 4-pin connector
使用场景 APPLICATIONS
1
Industrial automation lines: Detecting presence/absence of metal workpieces on conveyor belts
2
Assembly equipment: Positioning metal components (bolts, nuts, parts) during assembly processes
3
Material handling systems: Identifying metal packages/containers in logistics and warehousing
4
Packaging machinery: Sensing metal parts in packaging materials to ensure proper sealing
5
Robotic applications: Assisting robotic arms in part picking/placement by detecting component positions
6
Machine tools: Monitoring tool change status or workpiece presence in CNC machining operations
7
Automotive production: Component detection in engine or chassis assembly lines
注意事项 PRECAUTIONS
1
Power supply: Do not apply voltage beyond 10-32VDC; avoid AC voltage on DC models
2
Load handling: Prevent short-circuiting the output load; use a relay for loads with large inrush current (e.g., lamps, motors)
3
Wiring: Ensure correct wiring (brown=+V, black=output, blue=0V for NPN models); do not operate without a load
4
Mounting: Do not hit the sensor with a hammer; tighten the nut with torque ≤30N·m (use a washer); maintain clearance from surrounding metal
5
Multiple sensors: Keep minimum distance between sensors to avoid mutual interference (refer to engineering data for specific distances)
6
Environment: Avoid flammable/explosive gases, underwater exposure, and strong acid/alkaline environments; use metal conduit if near high-tension lines
7
Maintenance: Periodically check mounting position, wiring integrity, metal dust accumulation, indicator operation, and ambient temperature
8
Cable: Extend cable length to ≤200m; do not exceed tractive force of50N

E2A-M12LS04-M1-C1
价格:¥775.66
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐