预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Dual output DC-DC converter with ±15V output and rated current range of ±220-270mA
2
2:1 wide input voltage range (18-36VDC)
3
1500VDC isolation between input and output for enhanced safety
4
Built-in EMI filter to minimize electromagnetic interference
5
Equipped with short circuit and overload protection (auto-recovers after fault removal)
6
Cooling via free air convection, no additional cooling required
7
Five-sided shield metal case for improved EMC performance and durability
8
100% full load burn-in test ensures high reliability
9
Cost-effective design with long service life
10
Backed by a 2-year manufacturer warranty
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLC modules, sensors, and actuators needing dual ±15V voltage
2
Test and measurement instruments: Stable power for oscilloscopes, signal generators, and data acquisition devices
3
Telecommunication equipment: Peripheral devices like modems and communication modules requiring isolated dual voltage
4
Embedded systems: Power for microcontrollers, FPGAs, and embedded components in industrial applications
5
IoT devices: Reliable power conversion for smart sensors and connected devices in industrial IoT networks
6
Precision instrumentation: Used in pressure transmitters and temperature controllers demanding stable dual outputs
注意事项 PRECAUTIONS
1
Ensure input voltage stays within the specified range (18-36VDC) to prevent damage
2
Avoid prolonged short circuit or overload operation (no more than 30 seconds) even with protection features
3
Allow sufficient free air convection; do not install in enclosed spaces with poor ventilation
4
Follow correct pin configuration during wiring to avoid reverse connection or short circuits
5
Use recommended external capacitors (100uF input) for stable performance
6
Store in an environment with temperature -40~+95°C and humidity 10~95% (non-condensing)
7
Do not disassemble or modify the converter to maintain warranty validity
8
Refer to the official installation manual for detailed operation guidelines

DCW08B-15
价格:¥80.02
购买数量
个
(750个/管,最小起订量1个,递增量:1)