领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCML30-10AO实物图
PRCML30-10AO商品缩略图

PRCML30-10AO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:445.04价格含税(税率13%

商品型号
PRCML30-10AO
商品编号
C6148051
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Improved noise immunity with dedicated IC design
2 Built-in reverse polarity, short circuit, and surge protection circuits for enhanced durability
3 Connector part adopts IEC standard IP67 protection structure, suitable for harsh industrial environments
4 Replaceable for traditional microswitches and limit switches, reducing maintenance costs
5 30mm body diameter with flush (shielded) installation for space-efficient integration
6 AC 2-wire type with wide power supply range (10~240VAC) for flexible application
7 Sensing distance of 10mm for detecting metal targets (standard target: 45x45x1mm iron)
8 Response frequency of 20Hz for reliable detection in moderate-speed automation processes
9 Residual voltage ≤10V and leakage current ≤2.0mA to minimize impact on connected loads
10 Durable materials: Nickel-plated brass case/nut, nickel-plated iron washer, and polybutylene terephthalate non-sensing surface

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal components (e.g., gears, bolts, metal plates) to trigger robotic arm actions or conveyor belt controls
2 Packaging machinery: Verify proper attachment of metal caps/clips before sealing packages to ensure product quality
3 Machine tools: Monitor workpiece position or tool presence to initiate machining operations or safety interlocks
4 Material handling systems: Confirm metal pallets/containers are correctly positioned for loading/unloading tasks
5 Automotive manufacturing: Detect metal body parts during welding, painting, or assembly stages to maintain process flow
6 Food processing equipment: Check for metal inserts in packaging or equipment parts (compatible with food-grade environments if properly installed)
7 Printing machinery: Detect metal rollers or paper guides to adjust alignment and prevent jams
8 Textile industry: Identify metal parts in looms or spinning machines to avoid equipment damage

注意事项 PRECAUTIONS

1 Read the official instruction manual thoroughly before installation and operation
2 For AC 2-wire type: Always connect the load; internal components may be damaged if used without a load
3 If load current is below 5mA (AC 2-wire), install a bleeder resistor in parallel with the load to eliminate residual voltage issues (calculate using R=Vs/(Io+Ileak) and P=Vs²/R)
4 Avoid mutual interference: Maintain minimum distances between adjacent sensors as specified in the mutual interference chart
5 When mounting on metal panels: Keep a safe clearance from surrounding metal objects (except the target) per installation guidelines
6 Do not expose the sensor to temperatures outside the range (-25~70°C operating, -30~80°C storage)
7 Ensure humidity stays between 35~95% RH (non-condensing) to prevent moisture damage
8 Tighten the connector's dead end to the specified torque (0.30~0.46N·m) and use PTFE tape for vibration resistance
9 Do not exceed the rated power supply voltage (10~240VAC) or current limits to avoid sensor failure
10 Use only compatible connector cables (e.g., IEC standard cables) for reliable performance
PRCML30-10AO实物图

PRCML30-10AO

价格:445.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐