领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCM30-10DP2实物图
PRCM30-10DP2商品缩略图

PRCM30-10DP2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:322.49价格含税(税率13%

商品型号
PRCM30-10DP2
商品编号
C6148044
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Improved noise immunity with dedicated IC
2 Built-in reverse polarity protection circuit
3 Built-in short circuit and surge over current protection circuits
4 IP67 protection for connector part (complying with IEC standard)
5 Replaceable alternative for micro switches and limit switches
6 DC 3-wire type with non-flush installation
7 Standard sensing distance:10mm (10±10% variation at 20°C)
8 Operating voltage range:12-24VDC (max 10-30VDC)
9 Response frequency:200Hz
10 Material:Case/Nut (Nickel plated brass), Washer (Nickel plated iron), Non-sensing surface (Polybutylene terephthalate)

使用场景 APPLICATIONS

1 Industrial assembly lines:Detect presence/absence of metal workpieces during assembly
2 Conveyor systems:Trigger sorting/stopping actions by identifying metal component positions
3 Packaging machinery:Initiate packaging cycles upon sensing arrival of metal parts
4 Robotics:Enable precise gripping/assembly via metal component positioning
5 Machine tools:Ensure safety/accuracy by detecting tool changes or workpiece placement
6 Material handling equipment:Confirm presence of metal pallets before lifting/moving
7 Automotive manufacturing:Support quality control via metal part sensing in production lines
8 Automated storage systems:Verify placement of metal storage units for inventory management

注意事项 PRECAUTIONS

1 Load connection:For AC/DC 2-wire types, always connect load to avoid internal damage; load can be connected to either wire
2 Bleeder resistor:For AC 2-wire type with load current <5mA, use parallel bleeder resistor to prevent residual voltage
3 Mutual interference:Maintain minimum distance between adjacent sensors (refer to spec sheet)
4 Surrounding metals:When mounting on metal panels, keep distance from non-target metallic objects
5 Wiring:Fasten connector threads with PTFE tape (torque:0.30-0.40N·m); follow DC3-wire wiring rules (Brown:+V, Black:Output, Blue:0V)
6 Environment:Avoid freezing/condensation; operate in -25~70°C (storage:-30~80°C), 35-95% RH
7 Safety:Do not use in flammable/explosive environments; read safety instructions first
8 Protection:Avoid physical damage to connector or sensing surface
PRCM30-10DP2实物图

PRCM30-10DP2

价格:322.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐