我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-E#K#-00实物图
NMP650-E#K#-00商品缩略图

NMP650-E#K#-00

  • 工业品

价格:1538.67价格含税(税率13%

200+1445.12
500+1396.83
1000+1372.97
品牌名称
MW(明纬)
商品型号
NMP650-E#K#-00
商品编号
C6134492
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots (NMP650 model) supporting single-output (NMS-240) or dual-output (NMD-240) modules for flexible voltage/current configurations
2 Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency up to 91% (full load with H/K modules at 24V/48V), reducing energy loss
4 Compliance with medical (2x MOPP) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & repower recover), overtemperature (auto-recover)
6 Flexible control: Global ON/OFF (RC1 & GND-P) and local ON/OFF (per module via RC2/RC3 & GND)
7 Remote sense function: Compensates voltage drop on load wiring up to 0.5V
8 Output programming: Voltage (PV pin) and current (PC pin) adjustment for precise parameter control
9 DC OK signal: TTL level indicating module status (4.5~5.5V ON, 0~0.5V OFF)
10 Current sharing: Supports parallel operation (max 4 modules for NMP650) for balanced current distribution
11 Auxiliary power outputs: +5V-AUX-P (1.5A for NMP650) and Vcc2 (5V/10mA per module)
12 T-Alarm signal: TTL output for overtemperature alarm (high when over limit)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors (compliant with medical safety standards)
2 Industrial automation: PLCs, sensors, actuators requiring multiple voltage outputs
3 Test & measurement systems: Lab tools, calibration devices needing stable/programmable power
4 Telecom/data communication: Rack-mounted setups with remote monitoring/control
5 Parallel operation: High-current applications like industrial motors or battery charging
6 Custom power solutions: Devices with diverse voltage needs (5V,12V,24V,48V) in one unit

注意事项 PRECAUTIONS

1 Use the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; no output without it
2 Derating: When output voltage <12V and ambient temp -15~-30°C, derate current to 90% of rated value
3 Remote sense: Twist +S/-S lines to minimize noise
4 Parallel operation: Max 4 modules for NMP650; voltage difference between modules <0.2V
5 Parallel wiring: Use short/large-diameter cables; low load (<10% rated) may put some modules in standby
6 Overtemperature: T-Alarm high signal means over limit; cool the unit promptly
7 DC OK signal: Connect to GND for accurate status reading
8 Programming: Follow PV/PC pin guidelines to avoid damage
9 Safety: Do not open the unit; adhere to local safety regulations
10 Mounting: Use M4 screws (7~10 Kgf-cm torque) and ensure proper airflow
NMP650-E#K#-00实物图

NMP650-E#K#-00

价格:1538.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐