预售商品

NMP650-CCCE-01
- 工业品
价格:¥2370.57价格含税(税率13%)
200+¥2226.44
500+¥2152.04
1000+¥2115.28
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-CCCE-01
- 商品编号
- C6134470
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 4 slots supporting single-output (NMS-240) and dual-output (NMD-240) modules
Max total output power of 650W
Wide input voltage range: 90~264VAC or 120~370VDC
High efficiency up to 91% (typical) at full load with specific modules
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards (EN60601-1, UL62368-1)
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (auto-recover when cool), short circuit
Supports global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), voltage/current programming
Current sharing capability for parallel operation (connect CS pins of modules)
DC OK TTL signal indicates output status; T-Alarm signal for overtemperature warning
Auxiliary power output: 5V-AUX_P (1.5A) for auxiliary devices
使用场景 APPLICATIONS
Medical equipment: Diagnostic devices, patient monitors (meets medical safety standards)
Industrial automation: PLC systems, control panels, industrial sensors (flexible modular config)
Test and measurement: Lab instruments requiring multiple voltage outputs
Communication systems: Telecom gear, network devices needing stable power
Data centers: Server peripherals or rack-mounted equipment with modular power needs
Other applications: Equipment needing customizable power solutions with high efficiency and safety compliance
注意事项 PRECAUTIONS
Installation: Use M4 screws with 7~10 Kgf-cm torque; max penetration depth 4mm; blank slots must use BLANK-NMS240 accessory
Operation:
1
Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output (no output if shorting connector not installed)
2
Local ON/OFF: For NMS-240, short RC2 (CN81-PIN3) to GND (CN81-PIN1/2) to turn off; open to turn on; similar for NMD-240's V1/V2
3
Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop
4
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤650W
Maintenance: Regularly check T-Alarm signal for overheating; ensure proper ventilation; avoid moisture/dust exposure

NMP650-CCCE-01
价格:¥2370.57
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐