我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKKEE-06实物图
NMP1K2-KKKKEE-06商品缩略图

NMP1K2-KKKKEE-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKKEE-06
商品编号
C6134432
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system (NMP1K2 model) with up to 6 slots for output modules
1 Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules
2 Wide input voltage range: AC 90~264V or DC120~370VDC
3 High efficiency up to 91% (full load with 24V/48V modules)
4 Complies with safety standards: IEC/UL62368-1, IEC60601-1 (2x MOPP isolation for medical applications)
5 Built-in protection: Overload (constant current limiting), overvoltage (shutdown & re-power recovery), overtemperature (shutdown & auto-recovery)
6 Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation
7 Global and local ON/OFF control options
8 Operating temperature range: -30°C ~ +70°C (with derating)
9 Compact front-end dimensions: 250x127x41mm
10 Auxiliary power outputs: +5V/2A (front-end) and +5V/10mA (per module)

使用场景 APPLICATIONS

Industrial automation systems (PLCs, DCS, motor drives)
1 Medical equipment (compliant with IEC60601-1)
2 Test and measurement instruments
3 Telecommunication and data communication systems
4 LED lighting control systems
5 Industrial control panels
6 Server and data center power distribution
7 Audio/visual equipment racks
8 Renewable energy systems (DC input applications)

注意事项 PRECAUTIONS

Must install the shorting connector (RC1 to GND-P) to activate the output
1 Ensure proper airflow direction (as per mechanical specs) for heat dissipation
2 When using remote sense, use twisted-pair cables for +S/-S pins to reduce noise
3 For parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V between modules, total load not exceeding 1200W
4 Follow derating curves: Reduce load at ambient temps above 50°C or input voltages below 115VAC
5 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; for NMD-240 modules, use RC2 (V1) and RC3 (V2) respectively
6 Do not exceed auxiliary power limits: +5V-AUX-P (2A max for NMP1K2), Vcc2 (10mA max per module)
7 Use appropriate wiring: Control pins (20-26AWG), output terminals (M3.5 screws with max torque 10Kgf-cm)
8 If T-Alarm signal is triggered (high level), check ventilation or reduce load to prevent overheating
9 When output voltage <12V and temp between -15°C and -30°C, derate output current to 90% of rated value
NMP1K2-KKKKEE-06实物图

NMP1K2-KKKKEE-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐