领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHHK-03实物图
NMP1K2-KKHHHK-03商品缩略图

NMP1K2-KKHHHK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHHK-03
商品编号
C6134346
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
Compatible with NMS-240 (single output, max 240W per module:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output, max240W combined) modules
Wide input voltage range:90-264VAC or120-370VDC, 47-63Hz frequency
High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
High efficiency:Up to91%@full load with H/K modules (24V/48V nominal)
Compliant with safety standards:IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE)
Rich functional features:Remote ON/OFF (global/local), remote sense (compensates up to0.5V drop), voltage/current programming (PV/PC), current sharing (CS for parallel), DC OK signal, over-temperature alarm (T-Alarm), auxiliary power (5V-AUX-P 2A for NMP1K2)
Comprehensive protection:Overload (constant current limiting), overvoltage (shutdown/restart), overtemperature (auto-recover after cooling)

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices (ultrasound), patient monitors, lab instruments (medical safety compliant)
Industrial automation:PLC systems, control panels, motor drives, sensor networks (flexible voltage config)
Telecom/data centers:Servers, switches, storage systems (scalable via parallel operation)
Test & measurement:Electronic test benches, calibration tools (precise voltage/current programming)
Broadcast/media:Studio equipment, transmission systems (stable power with low ripple)
Industrial IoT & renewable energy:IoT devices, solar inverters (wide input voltage adaptability)

注意事项 PRECAUTIONS

Mounting:Use M4 screws with7-10Kgf-cm torque; ensure correct airflow direction
Remote sense:Use twisted-pair cables for +S/-S pins to reduce EMI
Parallel operation:Connect CS pins of modules; output voltage difference <0.2V; total load ≤1200W
Global ON/OFF:Install shorting connector (RC1-GND-P) if no external control (else no output)
Derating:For NMS-240 <12V output & -15~-30°C ambient, derate current to90%
Module load:Do not exceed240W per module; follow local ON/OFF logic (open RC2=ON, short=OFF)
ESD protection:Handle modules with anti-static measures (wrist strap, ESD mat)
Over-temperature:Monitor T-Alarm signal (high=overheat) to improve cooling
Wiring:Use appropriate gauge cables to minimize voltage drop
Safety:Disconnect power before module installation/wiring changes
NMP1K2-KKHHHK-03实物图

NMP1K2-KKHHHK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐