领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCKKH-01实物图
NMP1K2-KKCKKH-01商品缩略图

NMP1K2-KKCKKH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCKKH-01
商品编号
C6134294
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Multiple output module options:5V/36A(180W),12V/20A(240W),24V/10A(240W),48V/5A(240W), each with adjustable voltage range
3 Wide input voltage range:AC90~264V,DC120~370V;frequency range:47~63Hz
4 High efficiency up to91%(typical at full load with H/K modules at24V/48V)
5 Compliance with multiple safety standards:ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1,EN62368-1,IEC60601-1,IEC62368-1,EAC TP TC004
6 Comprehensive protection functions:overload(constant current limiting),overvoltage(shut down and recover on repower),overtemperature(shut down and auto-recover after cooling)
7 Advanced functions:remote sense(compensate up to0.5V wiring drop),output voltage programming(PV),output current programming(PC),DC OK signal(TTL level for output status),temperature alarm(T-Alarm signal),current sharing(CS for parallel operation)
8 Global/local ON/OFF control:global control via RC1(short for ON,open for OFF) and local control via RC2(open for ON,short for OFF) for each module
9 Compact mechanical size:250×127×41mm(L×W×H),suitable for rack-mounted applications
10 Auxiliary power output:5V/2A for NMP1K2,providing power for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC power outputs
2 Medical equipment compliant with ES60601-1 standards(e.g.,diagnostic devices,patient monitoring systems)
3 Test and measurement instruments needing precise voltage/current control
4 Telecommunications and data center equipment for reliable power supply
5 Industrial control systems(PLCs,DCS) with modular power needs
6 Rack-mounted applications where space efficiency is critical
7 Parallel operation setups for higher power requirements(up to6 modules in parallel)
8 Remote monitoring and control systems utilizing DC OK and temperature alarm signals
9 Applications needing voltage/current programming for dynamic load adjustments

注意事项 PRECAUTIONS

1 Before power-on,confirm the input voltage is within the specified range(90-264VAC or120-370VDC) to avoid damage
2 The shorting connector(RC1 to GND-P) must be installed if global ON/OFF control is not used;otherwise,the power supply will have no output
3 When using remote sense,connect +S and -S pins correctly to the load terminals to compensate for wiring voltage drop(max allowed0.5V)
4 For parallel operation:a)Connect CS pins of all modules together;b)Ensure output voltage difference between modules is less than0.2V;c)Total output power must not exceed1200W;d)Use short,large-diameter wires for parallel connections;e)Do not use the PC(current programming) function in parallel mode
5 Follow derating guidelines:When output voltage <12V and ambient temperature is between-15°C and-30°C,derate output current to90% of rated value
6 Do not exceed the maximum rated current for each module(36A for5V,20A for12V,10A for24V,5A for48V)
7 Ensure proper grounding to meet safety and EMC requirements(earth leakage current <400uA at264VAC)
8 Install the device in a well-ventilated area to maintain ambient temperature within-30°C to+70°C;monitor the T-Alarm signal for overheating
9 Use only Meanwell-approved accessories(e.g.,shorting connectors,parallel/series kits) for optimal performance and safety
10 Disconnect the input power before replacing modules or performing maintenance to prevent electric shock
NMP1K2-KKCKKH-01实物图

NMP1K2-KKCKKH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐