领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#HCC-01实物图
NMP1K2-KK#HCC-01商品缩略图

NMP1K2-KK#HCC-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#HCC-01
商品编号
C6134100
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (each slot compatible with NMS-240 single/dual output modules)
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to various power grid conditions
3 High energy efficiency (up to91% typical at full load) and power factor (>0.95 at230VAC full load), reducing energy consumption
4 Multiple output voltage options:5V/36A,12V/20A,24V/10A,48V/5A (adjustable ranges for each, e.g.,5V module:3~6V), meeting diverse device needs
5 Compliance with safety standards:Medical (2x MOPP between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed3.1, etc.), suitable for medical and industrial applications
6 Comprehensive protection functions:Over-temperature (auto-recovery after cooling), overload (constant current limiting), over-voltage (shutdown and re-power recovery)
7 Remote monitoring and control:DC OK signal (TTL level indicating output status), T-Alarm (over-temperature alert), remote ON/OFF (global/local control options)
8 Current sharing capability:Supports parallel operation of modules for higher current output (max6 slots for NMP1K2), ensuring balanced current distribution
9 Auxiliary power output:5V/2A (front-end) and5V/10mA (module-level), providing power for control circuits
10 Remote sense function:Compensates for voltage drop on load wiring up to0.5V, ensuring stable output voltage at the load end

使用场景 APPLICATIONS

1 Medical equipment:Suitable for diagnostic devices (e.g.,ultrasound machines), patient monitoring systems, and laboratory instruments (complying with medical safety standards)
2 Industrial automation:Power supply for PLCs, servo drives, sensors, and control panels in manufacturing lines
3 Test and measurement:Provides stable power for oscilloscopes, signal generators, and electronic test benches
4 Communication systems:Supports base stations, routers, and network switches in telecom rooms
5 Data centers:Powers server racks, storage devices, and cooling systems (high efficiency reduces operational costs)
6 Robotics:Supplies power to robotic arms, motion controllers, and end-effectors in industrial automation
7 Laboratory research:Used in scientific experiments requiring precise and stable DC power outputs
8 Renewable energy systems:Compatible with solar or wind power converters (wide DC input range)

注意事项 PRECAUTIONS

1 Installation:Ensure proper mounting torque (7~10 Kgf-cm for M4 screws), maintain sufficient airflow (follow indicated direction) to prevent overheating
2 Operation:Use the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; set global/local ON/OFF correctly to avoid no-output issues
3 Environmental:Derate output current at high ambient temperatures (refer to derating curve); operate in non-condensing humidity (20~90% RH) and temperature range (-30~+70℃)
4 Parallel operation:Connect CS pins of modules for current sharing; ensure output voltage difference between modules <0.2V; total power not exceeding1200W; use short/large-diameter wiring
5 Safety:Ground the device properly; avoid touching live parts when powered on; do not open the case (risk of electric shock)
6 Maintenance:Regularly check for loose connections, dust accumulation, and physical damage; replace modules only with compatible Meanwell NMS-240 series
7 Remote sense:Use twisted-pair wires for sense lines to minimize interference; ensure sense lines are connected correctly to compensate voltage drop
8 Voltage adjustment:Follow the specified range for each module (e.g.,5V module:3~6V) to avoid damage to connected devices
NMP1K2-KK#HCC-01实物图

NMP1K2-KK#HCC-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐