领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKKK#-08实物图
NMP1K2-KHKKK#-08商品缩略图

NMP1K2-KHKKK#-08

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKKK#-08
商品编号
C6134087
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: MW (Mean Well) NMP1K2-KHKKK#-08 modular power supply
2 Total capacity: 1200W maximum (supports up to 6 slots)
3 Modular design: Compatible with NMS-240 (single output, up to 240W each) and NMD-240 (dual output, up to240W each) modules
4 Input specifications: AC 90-264V or DC120-370V, frequency47-63Hz
5 Key functions:
6 Global/local ON/OFF control: Global via RC1 (CN32-PIN6) and GND-P; local via RC2 (NMS-240) or RC2/RC3 (NMD-240)
7 Remote sense: +S/-S pins compensate voltage drop on load wiring up to0.5V
8 Output programming: PV pin for voltage adjustment, PC pin for current adjustment
9 Status signals: DC OK (TTL level, indicates module output status) and T-Alarm (over-temperature warning)
10 Current sharing: CS pins enable parallel operation of modules for balanced current distribution
11 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (e.g., IEC60601-1, IEC62368-1)
12 Mechanical specs: NMP1K2 front-end size 250×127×41mm, weight approx.2kg

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Test and measurement: Providing stable, adjustable voltage/current for electronic device testing
3 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
4 Telecommunication: Powering network switches, routers, and telecom modules
5 Laboratory R&D: Flexible power supply for projects needing multiple output configurations
6 Data centers: Supporting server and storage equipment with reliable power

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the unit will have no output
2 Derating guidelines:
3 When output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to90% of rated
4 Follow derating curves for different ambient temperatures and input voltages
5 Parallel operation:
6 Max6 NMS-240 modules for NMP1K2; total power not exceeding1200W
7 Ensure output voltage difference <0.2V between modules
8 Connect CS pins of parallel modules for current balance
9 Use short, large-diameter wiring for parallel connections
10 Remote sense: Use +S/-S pins to compensate voltage drop on long load wires
11 Global/local control:
12 Global ON/OFF: Short RC1 to GND-P (ON) or open (OFF)
13 Local ON/OFF: For NMS-240, short RC2 to GND (OFF) or open (ON); for NMD-240, short RC2/RC3 to GND1/GND2 (OFF) or open (ON)
14 Status signals:
15 DC OK:4.5-5.5V (module ON),0-0.5V (module OFF); max sourcing current 10mA
16 T-Alarm:4.5-5.5V (over temp),0-0.5V (normal); max sourcing current10mA
17 Protection: Overload, overvoltage, over-temperature protection (shuts down output, recoverable by re-powering)
NMP1K2-KHKKK#-08实物图

NMP1K2-KHKKK#-08

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐