领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHEEHK-03实物图
NMP1K2-KHEEHK-03商品缩略图

NMP1K2-KHEEHK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHEEHK-03
商品编号
C6134000
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power; compatible with single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltages (5V,12V,24V,48V, etc.)
2 Compliance with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, ensuring high safety for sensitive applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V), reducing energy consumption and heat generation
4 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-recover after cooling), and short-circuit protection
5 Advanced control capabilities: Global/local remote ON/OFF, remote sense (compensate up to 0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal (TTL level), and current sharing for parallel operation
6 Wide input voltage range: 90-264VAC /120-370VDC, 47-63Hz; high power factor (>0.95 at 230VAC full load)
7 Compact mechanical design: 250x127x41mm size, easy to mount with M4 screws (torque 7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, and medical imaging systems (thanks to 2x MOPP isolation)
2 Industrial automation: Used in PLCs, DCS systems, industrial control panels, and robotic equipment requiring stable multi-output power
3 Test and measurement instruments: Lab equipment needing precise, adjustable voltage/current levels for testing
4 Communication systems: Telecom base stations, network switches, and routers that demand reliable modular power solutions
5 Data centers: Server racks and storage systems where scalable and efficient power is essential
6 LED lighting: High-power LED arrays requiring adjustable voltage and current control
7 Renewable energy: Inverters and battery management systems (BMS) that benefit from wide input voltage range

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal to minimize leakage current; use recommended M4 screws for mounting and avoid over-tightening (follow torque 7-10 Kgf-cm)
2 Load limits: Do not exceed the maximum total power (1200W for NMP1K2) or individual module's rated voltage/current; overvoltage will trigger shutdown, requiring repower to restore output
3 Temperature considerations: Follow derating guidelines for low ambient temperatures (e.g., reduce output current to 90% for Vo<12V at -15~-30°C)
4 Parallel operation: When paralleling modules, connect CS pins together, ensure output voltage difference between modules is <0.2V; total current should not exceed sum of rated currents of modules, and total power must not exceed 1200W
5 Remote control: For global ON/OFF function, install the shorting connector (RC1 to GND-P); local ON/OFF uses RC2/RC3 pins (open circuit = ON, short circuit = OFF)
6 Maintenance: Keep the device in a well-ventilated area to prevent overheating; avoid exposure to dust, moisture, or corrosive environments; do not disassemble without professional assistance
NMP1K2-KHEEHK-03实物图

NMP1K2-KHEEHK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐