领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEKKKK-00实物图
NMP1K2-KEKKKK-00商品缩略图

NMP1K2-KEKKKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEKKKK-00
商品编号
C6133971
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KEKKKK-00, part of NMP series modular power supplies
2 Total output power: 1200W max (6 slots for module installation)
3 Model-specific configuration: Includes 12V (E code) and multiple 48V (K code) output modules (each module up to 240W)
4 Wide input voltage range: AC90~264V or DC120~370V, compatible with global power grids
5 High efficiency: Up to 91% (typical for 24V/48V modules at full load) and power factor >0.95@230VAC full load
6 Safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE standards (UL62368-1, EN62368-1), plus EAC TP TC004
7 Comprehensive protection: Overload (OLP), Overvoltage (OVP), Overtemperature (OTP), Short circuit (SCP) with automatic recovery (for OTP) or re-power on recovery (for others)
8 Advanced remote functions: Remote ON/OFF (global/local control), Remote sense (compensates up to 0.5V wiring drop), Voltage programming (PV), Current programming (PC), DC OK signal (TTL level), Current sharing (CS) for parallel operation
9 Auxiliary power: Front-end provides 5V@2A, each module offers5V@10mA
10 Operating temperature: -30~+70°C (with derating as per specification curves)
11 EMC performance: Complies with EN55032 Class B (emission), EN61000-4-2 Level4 (ESD), EN61000-4-3 Level3 (RF), etc.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety certifications (e.g., patient monitors, diagnostic scanners, laboratory analyzers)
2 Industrial automation: Ideal for control systems needing multiple voltage outputs (e.g., PLCs, motor controllers, sensor networks)
3 Test and measurement: Flexible voltage/current adjustment for lab testing (e.g., electronic component characterization, power supply validation)
4 Telecommunications: Modular design supports diverse voltage needs for network infrastructure (e.g., routers, switches, base stations)
5 Data centers: Parallel operation capability enhances reliability for server racks and storage systems
6 Research laboratories: Adjustable output ranges and remote control functions meet experimental requirements for various projects

注意事项 PRECAUTIONS

1 Derating rules:
2 For output voltage <12V at -15~-30°C, reduce output current to90% of rated value
3 Follow derating curves for ambient temperature and input voltage to avoid overheating
4 Parallel operation:
5 Ensure output voltage difference between modules <0.2V
6 Total power must not exceed1200W; use short, thick wires for connections
7 Remote control must activate all parallel modules simultaneously; do not use current programming (PC) in parallel mode
8 Remote sense: Use twisted-pair cables for sense lines to minimize electromagnetic interference
9 ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used—without it, the unit will have no output
10 Installation:
11 Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; M3.5 screws (10 Kgf-cm) for output terminals
12 Maintain proper airflow direction as specified in the mechanical diagram
13 Safety practices:
14 Disconnect AC power before servicing or adjusting modules
15 Avoid touching live components; use insulated tools and personal protective equipment (PPE)
16 Monitor the T-Alarm signal for over-temperature warnings—unit will shut down automatically and recover once cooled
17 Module handling: Do not mix incompatible modules; ensure correct slot configuration as per model specifications
NMP1K2-KEKKKK-00实物图

NMP1K2-KEKKKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐