领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEHE-00实物图
NMP1K2-KEEEHE-00商品缩略图

NMP1K2-KEEEHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEHE-00
商品编号
C6133899
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power output
2 Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards
4 High efficiency and power factor (PF>0.95 at 230VAC full load)
5 Flexible output configuration via replaceable modules (supports 5V,12V,24V,48V single output and dual output modules up to 240W each)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and repower recovery), overtemperature (shutdown and auto-recover after cooling)
7 Remote control capabilities: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins)
8 Additional functional features: Remote sense (compensates voltage drop up to 0.5V), current sharing for parallel operation, DC OK signal (TTL level indicating output status), output voltage/current programming (PV/PC pins), auxiliary power outputs (5V-AUX_P:2A for NMP1K2; Vcc2:5V/10mA per module)

使用场景 APPLICATIONS

1 Industrial automation systems requiring configurable power supplies
2 Medical equipment meeting 2x MOPP safety requirements
3 Test and measurement instruments needing stable and adjustable DC power
4 Communication equipment racks and data centers with modular power demands
5 Industrial control panels and precision electronic devices
6 Systems needing parallel operation for higher current output

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with recommended torque (7~10Kgf-cm) and max penetration depth of 4mm; ensure proper grounding
2 Derating: For output voltages below12V and ambient temperature between -15℃ and -30℃, derate output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3 Global ON/OFF: Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF function is not used; otherwise, the unit will have no output
4 Parallel operation: When paralleling modules, ensure output voltage difference <0.2V; total output power should not exceed1200W; do not use PC function for parallel modules; remote control must turn all parallel modules ON/OFF simultaneously
5 Blank slots: Must be filled with BLANK-NMS240 accessory to maintain proper airflow and safety
6 Wiring: Use twisted pairs for remote sense lines; use short and large-diameter wires for parallel connections to minimize voltage drop
7 Special cases: Consult manufacturer for applications beyond 6 parallel modules or other non-standard configurations
NMP1K2-KEEEHE-00实物图

NMP1K2-KEEEHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐