领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEEH-00实物图
NMP1K2-KEEEEH-00商品缩略图

NMP1K2-KEEEEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEEH-00
商品编号
C6133891
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
Wide input voltage range:90~264VAC /120~370VDC, suitable for global applications
Compliance with multiple safety standards:ITE (UL62368-1, EN62368-1) and medical (2x MOPP isolation)
High efficiency (up to91% typical at full load with H/K modules at24V/48V)
Flexible output configuration:supports 5V/12V/24V/48V modules with currents up to36A/20A/10A/5A respectively
Rich protection functions:overload (constant current limiting/shut down), overvoltage (shut down and re-power recover), overtemperature (auto-recover)
Remote control options:global ON/OFF (via RC1) and local ON/OFF (per module via RC2)
Remote sense function:compensates voltage drop on load wiring up to0.5V
Current sharing:supports parallel operation of modules for load balancing
DC OK signal:TTL level indicating module output status (4.5~5.5V ON,0~0.5V OFF)
Auxiliary power output:5V@2A (global) and5V@10mA (per module)
Compact size:250*127*41mm (L*W*H) with high power density

使用场景 APPLICATIONS

Industrial automation systems:powering PLCs, sensors, actuators and control panels
Medical equipment:diagnostic tools, patient monitoring systems (meeting medical safety standards)
Telecommunications:routers, switches, base stations requiring flexible voltage configurations
Test and measurement instruments:lab equipment and testing setups needing stable adjustable power
Data centers:server racks and network devices with modular scalable power
Industrial control systems:manufacturing lines, robotic systems and process control
Renewable energy systems:adapting to variable input from solar panels or batteries

注意事项 PRECAUTIONS

Installation:use M4 screws with 7~10 Kgf-cm torque; ensure correct airflow direction; ground FG terminal securely
Derating:reduce output current at ambient temp >50°C per curve; derate to90% for Vo<12V at -15~-30°C
Remote sense:connect +S/-S to load terminals; do not leave sense pins open
Parallel operation:connect CS pins together; output voltage difference <0.2V; max6 modules for NMP1K2
Control:install shorting connector for global ON/OFF if no external control; follow local ON/OFF wiring rules
Safety:do not exceed electrical/thermal limits; avoid live parts contact
Maintenance:inspect connections regularly; clean dust from vents; no modification without manufacturer approval
NMP1K2-KEEEEH-00实物图

NMP1K2-KEEEEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐