领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECCEK-03实物图
NMP1K2-KECCEK-03商品缩略图

NMP1K2-KECCEK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KECCEK-03
商品编号
C6133850
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total power output
2 Wide input voltage range:90~264VAC /120~370VDC, compatible with global power grids
3 High efficiency:Up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1)
5 Multiple output options:Single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (two 30V/5A outputs) with adjustable voltages
6 Remote control functions:Remote ON/OFF, remote sense, output voltage/current programming
7 Current sharing capability for parallel operation (output voltage difference <0.2V, total power ≤1200W)
8 Comprehensive protection:Over-temperature, over-voltage, overload protection
9 TTL-level signals:DC OK (module status) and T-Alarm (over-temperature alert)
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
11 Compact size:250*127*41mm (L*W*H) for easy integration

使用场景 APPLICATIONS

1 Industrial automation systems:PLCs, DCS, servo drives
2 Medical equipment:Diagnostic instruments, patient monitors (meets medical safety standards)
3 Test and measurement labs:Precise voltage/current testing for electronic components
4 Telecommunications:Base stations, routers, switches
5 Data centers:Server racks and network equipment
6 Industrial robotics:Robotic arms and peripheral devices
7 R&D labs:Prototype testing with adjustable outputs
8 Professional AV systems:Stable low-ripple power supply

注意事项 PRECAUTIONS

1 Confirm input voltage matches 90~264VAC/120~370VDC before installation
2 Correctly connect +S/-S pins for remote sense to compensate voltage drop
3 Parallel operation rules:Connect CS pins, voltage difference <0.2V, total power ≤1200W
4 Derate to90% rated current if output voltage <12V and temp between -15°C~-30°C
5 Local ON/OFF for NMS-240:Open RC2 pin for ON, short to GND for OFF
6 Do not disassemble; contact authorized maintenance for issues
7 Ensure proper grounding and well-ventilated environment
8 Follow mounting specs:M4 screws with7~10 Kgf-cm torque
9 Avoid exceeding module max current (e.g., NMS-240-05:36A)
10 Do not use PC function for parallel modules
NMP1K2-KECCEK-03实物图

NMP1K2-KECCEK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐