领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KE#CCH-04实物图
NMP1K2-KE#CCH-04商品缩略图

NMP1K2-KE#CCH-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KE#CCH-04
商品编号
C6133833
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports NMS-240 (single output) and NMD-240 (dual output) modules, with NMP650 (4 slots) and NMP1K2 (6 slots) front-ends.
2 Flexible ON/OFF control: Global ON/OFF (between RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 pins; open=ON, short=OFF for NMS-240; same logic for NMD-240's V1/V2 outputs).
3 Remote sense function: Compensates voltage drop on load wiring up to 0.5V via +S/-S pins (twisted pairs recommended to minimize interference).
4 Output programming capabilities: Voltage programming via PV pin (adjusts output voltage within specified range) and current programming via PC pin (trims constant current level to 40-100% of rated current; not usable in parallel operation).
5 Status monitoring signals: DC OK (TTL level signal,4.5-5.5V=ON,0-0.5V=OFF; max sourcing current10mA) for module output status; T-Alarm (TTL signal for over-temperature, high=alarm, low=normal; max sourcing current10mA).
6 Parallel operation support: Enables current sharing via CS pins (max4 modules for NMP650, max6 for NMP1K2; voltage difference <0.2V between modules; total power ≤650W/NMP650 or1200W/NMP1K2; use short/large-diameter wires for connections).
7 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240 modules).
8 Derating requirements: Output current de-rated to90% if output voltage <12V and ambient temp ranges from -15°C to -30°C; follow derating curves for temperature and input voltage.
9 Mechanical compliance: AC terminal mounting torque (12Kgf-cm), DC terminal (10Kgf-cm); M4 mounting screws with7-10 Kgf-cm torque; blank slots need BLANK-NMS240 accessory.

使用场景 APPLICATIONS

1 Industrial automation systems: Modular design and precise control meet diverse power needs of multi-component industrial equipment.
2 Test and measurement setups: Voltage/current programming functions enable flexible adjustment for testing different devices.
3 Telecom and data center equipment: Parallel operation provides redundant high-capacity power; status signals facilitate remote monitoring.
4 Rack-mounted systems: Compact modular slots fit rack installations; global/local control supports centralized management.
5 Redundant power applications: Parallel operation ensures continuous power supply even if one module fails (proper configuration required).
6 Remote monitoring systems: DC OK and T-Alarm signals allow real-time tracking of power status and temperature anomalies.

注意事项 PRECAUTIONS

1 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is assembled when not using global control; otherwise, no output is provided.
2 Derating precautions: When output voltage <12V and ambient temp is -15~-30°C, reduce output current to90% of rated value; follow derating curves for temp and input voltage.
3 Parallel operation rules: Connect CS pins of all modules; ensure voltage difference <0.2V between modules; total power ≤650W(NMP650) or1200W(NMP1K2); max4/6 modules in parallel; do not use PC function in parallel; remote control must turn all modules on/off simultaneously.
4 Local ON/OFF control: For NMS-240, short RC2 to GND to turn off output; for NMD-240, short RC2/RC3 to GND1/GND2 to turn off V1/V2.
5 Remote sense: Use twisted pairs for +S/-S lines to minimize interference.
6 Auxiliary power limits: Do not exceed load current limits for +5V-AUX_P (2A/1.5A) and Vcc2 (10mA).
7 Signal current limits: DC OK and T-Alarm signals have max sourcing current of10mA; avoid overloading.
8 Mounting compliance: Follow specified torque values (12Kgf-cm for AC terminals, 10Kgf-cm for DC terminals;7-10Kgf-cm for mounting screws); use correct screw sizes.
9 Blank slots: Install BLANK-NMS240 accessory in unused slots to maintain mechanical integrity and cooling.
NMP1K2-KE#CCH-04实物图

NMP1K2-KE#CCH-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐