领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKECH-00实物图
NMP1K2-KCKECH-00商品缩略图

NMP1K2-KCKECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKECH-00
商品编号
C6133826
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with up to 6 slots (NMP1K2) supporting single-output (NMS-240) or dual-output (NMD-240) modules
2 Total power capacity up to 1200W for NMP1K2
3 Single-output modules (NMS-240) offer adjustable DC voltages:5V(36A),12V(20A),24V(10A),48V(5A) with ranges 3-6V,6-15V,15-30V,30-55V respectively
4 Dual-output modules (NMD-240) provide two adjustable 30V@5A outputs (combined 240W max)
5 Complies with medical safety standards (2x MOPP between primary-secondary) and ITE standards
6 Protection functions: overload (hiccup/constant current), overvoltage (shutdown, re-power recover), overtemperature (auto-recover after cooling)
7 Remote control: global ON/OFF (RC1 pin), local ON/OFF (RC2/RC3 pins), remote sense (compensates up to 0.5V drop)
8 Output programming: voltage (PV pin) and current (PC pin) adjustment
9 Current sharing (CS pin) for parallel operation to balance load
10 Auxiliary power:5V/2A (global) and 5V/10mA (per module)
11 DC OK signal (TTL level) for output status; T-Alarm for over-temperature warning
12 Wide operating temp: -30°C to +70°C (with derating)
13 High efficiency up to91% (full load with 24V/48V modules)
14 Low ripple: max100mVp-p(5V),150mVp-p(12V/24V),250mVp-p(48V)

使用场景 APPLICATIONS

1 Medical equipment (diagnostic devices, patient monitors) due to medical safety compliance
2 Industrial automation (PLCs, motor drives, sensors) needing multiple DC outputs
3 Test & measurement instruments requiring precise adjustable voltage/current
4 Communication systems (base stations, routers) for stable power
5 Data centers/rack servers for modular power distribution
6 Parallel operation applications (battery charging, high-power LED lighting)
7 Research labs for custom power configurations
8 Any scenario demanding flexible, reliable, safe DC power with multiple outputs

注意事项 PRECAUTIONS

1 Install shorting connector (RC1 to GND-P) if global ON/OFF function is not used
2 Follow mounting rules: M4 screws with7-10 Kgf-cm torque, maintain correct airflow
3 Twist remote sense lines (+S/-S) to reduce electromagnetic interference
4 Temperature derating: for outputs <12V at -15°C~-30°C, reduce current to90% of rated
5 Parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, total power ≤1200W
6 Do not use PC function in parallel mode
7 Monitor T-Alarm signal (high level = over-temperature)
8 Use appropriate wire gauge for high-current outputs
9 For dual-output modules, control each output via RC2/RC3 pins
10 Avoid exceeding module's maximum load current to prevent protection triggering
NMP1K2-KCKECH-00实物图

NMP1K2-KCKECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐