领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCEE#K-03实物图
NMP1K2-KCEE#K-03商品缩略图

NMP1K2-KCEE#K-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KCEE#K-03
商品编号
C6133780
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V or DC 120~370V
3 High efficiency (up to 91% typical for H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE (e.g., IEC60601-1 Ed.3.1, IEC62368-1)
5 Flexible output modules: Options include 5V@36A,12V@20A,24V@10A,48V@5A, each with adjustable voltage ranges (e.g.,5V module:3~6V,12V:6~15V)
6 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown then re-power to recover), overtemperature (shutdown then auto-recover)
7 Advanced features: Remote sense (compensates up to 0.5V wiring drop), output voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation, global/local ON/OFF control
8 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (modules)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple voltage outputs
2 Medical equipment (compatible with medical safety standards)
3 Test and measurement instruments needing flexible power configurations
4 Communication base stations and network devices
5 Industrial control systems (PLCs, DCS)
6 Modular power setups for R&D labs

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws for front-end mounting (torque 7~10Kgf-cm) and M3.5 for DC output terminals (torque10Kgf-cm); ensure proper grounding
2 Operation: Do not exceed total output power (1200W for NMP1K2); for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V between modules
3 Environmental: Follow derating curves—e.g., when output voltage <12V and temp is -15~-30°C, derate current to90%; reduce load at high ambient temperatures
4 Safety: Disconnect AC/DC input before maintenance; avoid touching live parts; use only original MW modules (NMS-240/NMD-240)
5 Wiring: Use appropriate wire sizes; twist remote sense lines to minimize noise; ensure correct pin assignments for control signals (e.g., RC2 open=ON, short=OFF)
NMP1K2-KCEE#K-03实物图

NMP1K2-KCEE#K-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐