领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCEK-07实物图
NMP1K2-KCCCEK-07商品缩略图

NMP1K2-KCCCEK-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCEK-07
商品编号
C6133733
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Compatible with single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules, each up to 240W
3 Voltage adjustable ranges for modules (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (automatic recovery after cooling)
6 Remote control capabilities: Global/local ON/OFF (open=ON, short=OFF for local RC2), remote sense (compensates up to 0.5V voltage drop)
7 Monitoring signals: DC OK (TTL level indicating module output status), T-Alarm (overtemperature alert)
8 Programmable features: Output voltage (PV pin) and current (PC pin) adjustment
9 Supports current sharing for parallel module operation to balance load
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
11 Compact mechanical design:250×127×41mm (L×W×H) for front-end unit

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators and control systems in manufacturing lines
2 Medical devices: Suitable for diagnostic tools, patient monitors and other medical equipment requiring compliant stable power
3 Telecommunications: Modular power supply for routers, switches and telecom rack components
4 Test and measurement: Adjustable output for lab instruments, prototype testing and electronic device validation
5 Data centers: Backup power or modular supply for server peripherals and network equipment
6 Custom electronics: Flexible output configurations for specialized or prototype systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws with7-10 Kgf-cm torque for mounting, M3.5 screws (10mm penetration depth) for output terminals
2 Operating conditions: Follow derating guidelines—when output voltage <12V and ambient temp is -15 to -30°C, derate current to90% of rated; avoid operating beyond -30 to +70°C
3 ON/OFF control: The shorting connector (RC1 to GND-P) must be installed for the unit to output power; use correct logic for global/local control (open=ON, short=OFF for local RC2)
4 Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V between modules; total current ≤ rated per module × number of modules, total power ≤1200W
5 Wiring: Use20-26AWG wires for control signals with10mm strip length; twist remote sense lines in pairs to reduce interference
6 Maintenance: Do not open the unit while powered; keep away from moisture, dust and corrosive environments
7 Protection handling: For overtemperature shutdown, cool the unit before restarting; overvoltage/overload protection requires re-powering to recover
NMP1K2-KCCCEK-07实物图

NMP1K2-KCCCEK-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐