领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCCK-08实物图
NMP1K2-KCCCCK-08商品缩略图

NMP1K2-KCCCCK-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCCK-08
商品编号
C6133730
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from Mean Well (MW) NMP series, model NMP1K2 with 6 slots, supporting up to1200W total output
2 Wide input voltage range: AC90~264V or DC120~370VDC, suitable for global use
3 Flexible output configurations: Each module delivers up to240W with adjustable voltage options (5V/12V/24V/48V single output or dual output)
4 High safety standards: Complies with medical (2x MOPP isolation between primary-secondary) and ITE standards; isolation withstand voltage: I/P-O/P4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
5 High efficiency: Up to91% at full load (with H/K module at nominal24V/48V)
6 Comprehensive protection: Overload (constant current limiting), over voltage (shutdown and re-power recover), over temperature (auto-shutdown and recover after cooling)
7 Advanced functions: Remote ON/OFF control, remote sense (compensates up to0.5V voltage drop), current sharing (for parallel modules), TTL alarm signal for over temperature
8 Wide operating temperature: -30℃~+70℃ (derate output power when temp exceeds50℃ as per derating curve)
9 Robust mechanical design: Resistant to vibration (10~500Hz,2G acceleration,60min each axis) and humidity (20%~90% RH non-condensing)
10 Auxiliary power output:5V/2A for system control or peripheral devices

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors, and medical imaging systems (complies with medical safety standards)
2 Industrial automation: PLC systems, servo drives, and industrial control panels requiring flexible voltage configurations
3 Test and measurement: Lab equipment and electronic test benches needing adjustable and stable power supplies
4 Communication systems: Telecom base stations, network switches, and routers requiring reliable modular power
5 LED display systems: Large-scale LED screens with multiple voltage requirements for driving components
6 Industrial IoT: Edge computing nodes and sensor networks needing stable and configurable power
7 Research and development: Prototype testing setups where voltage and power configurations need frequent adjustments
8 Audio/visual: Professional AV systems and broadcast gear requiring low-noise and stable power

注意事项 PRECAUTIONS

1 Derating requirement: Reduce output power when operating at temperatures above50℃ as per the derating curve; for output voltages below12V and ambient temp between-15℃~-30℃, derate output current to90% of rated value
2 Remote control: Ensure correct wiring of RC pins (RC1/RC2) for ON/OFF control; shorting RC1 to GND-P is required for normal operation if global control is not used
3 Remote sense: Use twisted pairs for +S/-S lines to minimize interference; this function compensates up to0.5V voltage drop on load wiring
4 Parallel operation: When connecting modules in parallel, link CS pins of all modules to balance current; ensure output voltage difference between modules is less than0.2V
5 Safety grounding: Always connect the FG terminal to a proper earth ground to prevent electric shock and maintain EMC performance
6 Overload prevention: Do not exceed the rated power of individual modules or the total unit power (1200W for NMP1K2)
7 Storage: Keep the unit in a dry, ventilated environment with temp between-40℃~+85℃ and humidity 10%~95% non-condensing
8 Maintenance: Avoid opening the unit without professional training; disconnect power before any inspection or repair
NMP1K2-KCCCCK-08实物图

NMP1K2-KCCCCK-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐