预售商品

NMP1K2-KC#EKK-05
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KC#EKK-05
- 商品编号
- C6133718
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular front-end power supply (MW brand, model NMP1K2-KC#EKK-05) with 6 slots, supporting up to 1200W total output
2
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3
High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load; up to 91% typical efficiency for H/K modules at nominal 24V/48V
4
Compatible with multiple modules: Single output (5V@36A,12V@20A,24V@10A,48V@5A) and dual output (dual30V@5A) modules, each up to 240W
5
Adjustable output voltage: Single modules (5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V); dual modules (3~30V per channel)
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool), short circuit (hiccup mode for C/E modules)
7
Safety compliance: Medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
8
Rich functionalities: Remote sense (compensate up to 0.5V drop), remote on/off, DC OK signal, current sharing, voltage/current programming, auxiliary power
9
Compact size: 250*127*41mm for NMP1K2, recommended M4 mounting screws with 7~10Kgf-cm torque
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators and control systems needing multiple voltage levels
2
Medical equipment: Diagnostic tools, patient monitors requiring medical-grade isolated power
3
Telecommunications: Network routers, switches with varying voltage demands
4
Test & measurement: Lab instruments and electronic testing setups needing adjustable precise power
5
Data centers: Modular power for server racks and peripheral devices
6
Renewable energy: Adapting wide DC input for battery-powered or solar applications
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws with specified torque; blank slots must use BLANK-NMS240 covers
2
Module usage: Do not exceed 1200W total output; keep output voltage difference <0.2V when paralleling modules
3
Remote control: Use shorting connector for global on/off; local module on/off uses RC2/RC3 pins (open=ON, short=OFF)
4
Parallel operation: Connect CS pins together; avoid PC function in parallel mode; total current not exceeding sum of rated currents
5
Derating: For output <12V and -15~-30°C ambient temp, derate current to 90% of rated; follow derating curves for high temps
6
Protection recovery: Resolve faults (reduce load/cool down) before re-powering after overvoltage/overtemperature shutdown
7
Wiring: Use appropriate wire gauge; twist remote sense lines in pairs to reduce interference

NMP1K2-KC#EKK-05
价格:¥3000.01
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KCCC##-02
- NMP1K2-KCCC#K-02
- NMP1K2-KCCC#K-03
- NMP1K2-KCCCC#-11
- NMP1K2-KCCCCE-03
- NMP1K2-KCCCCH-00
- NMP1K2-KCCCCH-03
- NMP1K2-KCCCCK-08
- NMP1K2-KCCCEK-03
- NMP1K2-KCCCEK-07
- NMP1K2-KCCCHH-03
- NMP1K2-KCCCKC-03
- NMP1K2-KCCCKH-00
- NMP1K2-KCCCKH-03
- NMP1K2-KCCE#C-02
- NMP1K2-KCCECC-02
- NMP1K2-KCCECC-05
- NMP1K2-KCCECH-02
- NMP1K2-KCCEEC-04
- NMP1K2-KCCEHH-02
- NMP1K2-KCCEKK-00